Part Details for MC9S12A128CPVE by NXP Semiconductors
Overview of MC9S12A128CPVE by NXP Semiconductors
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC9S12A128CPVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K9831
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12, 25Mhz, Lqfp-112, Product Range:Hcs12 Microcontrollers, Architecture:Hcs12, No. Of Bits:16Bit, Cpu Speed:25Mhz, Program Memory Size:128Kb, Ram Memory Size:8Kb, No. Of Pins:112Pins, No. Of Timers:1 Rohs Compliant: Yes |Nxp MC9S12A128CPVE Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5000 | Buy Now |
DISTI #
79AH4125
|
Newark | S12A 16-Bit Mcu, Hcs12 Core, 128Kb Flash, Qfp 112 Rohs Compliant: Yes |Nxp MC9S12A128CPVE Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5800 / $23.7300 | Buy Now |
DISTI #
68X2913
|
Newark | 16 Bit Microcontroller, High Performance, Hcs12, 25 Mhz, 128 Kb, 8 Kb, 112, Lqfp Rohs Compliant: Yes |Nxp MC9S12A128CPVE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$29.0100 / $42.3600 | Buy Now |
DISTI #
MC9S12A128CPVE-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 112LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
523 In Stock |
|
$25.4756 / $37.2000 | Buy Now |
DISTI #
MC9S12A128CPVE
|
Avnet Americas | MCU 16-bit HCS12 CISC 128KB Flash 5V 112-Pin LQFP Brick - Trays (Alt: MC9S12A128CPVE) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$20.5769 / $23.7298 | Buy Now |
DISTI #
841-MC9S12A128CPVE
|
Mouser Electronics | 16-bit Microcontrollers - MCU 128K FLASH HCS12 MCU RoHS: Compliant | 493 |
|
$25.4700 / $37.2000 | Buy Now |
DISTI #
V99:2348_07189585
|
Arrow Electronics | MCU 16-bit HCS12 CISC 128KB Flash 5V Automotive AEC-Q100 112-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2348 | Americas - 300 |
|
$23.7900 / $32.5000 | Buy Now |
DISTI #
V36:1790_07189585
|
Arrow Electronics | MCU 16-bit HCS12 CISC 128KB Flash 5V Automotive AEC-Q100 112-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2328 | Americas - 82 |
|
$29.1316 | Buy Now |
|
Future Electronics | MC9S12A Series 8 kB RAM 128 kB Flash 16-Bit SMT Flash Microcontroller - LQFP-112 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$23.2700 | Buy Now |
DISTI #
76889996
|
Verical | MCU 16-bit HCS12 CISC 128KB Flash 5V Automotive AEC-Q100 112-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 300 |
|
$23.7900 / $32.5000 | Buy Now |
Part Details for MC9S12A128CPVE
MC9S12A128CPVE CAD Models
MC9S12A128CPVE Part Data Attributes:
|
MC9S12A128CPVE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12A128CPVE
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LEAD FREE, LQFP-112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 20 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12A128CPVE
This table gives cross-reference parts and alternative options found for MC9S12A128CPVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12A128CPVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12A128BCPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12A128CPVE vs MC9S12A128BCPV |
MC9S12A128CPVE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | Rochester Electronics LLC | MC9S12A128CPVE vs MC9S12A128CPVE |
MC9S12A128CPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Rochester Electronics LLC | MC9S12A128CPVE vs MC9S12A128CPV |
MC9S12A128CPVE | S12A 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 | Freescale Semiconductor | MC9S12A128CPVE vs MC9S12A128CPVE |
MC9S12A128BCPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Motorola Mobility LLC | MC9S12A128CPVE vs MC9S12A128BCPV |
MC9S12A128BCPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Rochester Electronics LLC | MC9S12A128CPVE vs MC9S12A128BCPV |
MC9S12A128CPV | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC | Freescale Semiconductor | MC9S12A128CPVE vs MC9S12A128CPV |