Part Details for MC9S12A128CPVE by Rochester Electronics LLC
Overview of MC9S12A128CPVE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC9S12A128CPVE
MC9S12A128CPVE CAD Models
MC9S12A128CPVE Part Data Attributes
|
MC9S12A128CPVE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC9S12A128CPVE
Rochester Electronics LLC
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, LQFP-112 | |
Pin Count | 112 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12A128CPVE
This table gives cross-reference parts and alternative options found for MC9S12A128CPVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12A128CPVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12A128CPVE | S12A 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 | Freescale Semiconductor | MC9S12A128CPVE vs MC9S12A128CPVE |
MC9S12A128CPV | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC | Freescale Semiconductor | MC9S12A128CPVE vs MC9S12A128CPV |
MC9S12A128BCPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Rochester Electronics LLC | MC9S12A128CPVE vs MC9S12A128BCPV |
MC9S12A128BCPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12A128CPVE vs MC9S12A128BCPV |
MC9S12A128CPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Motorola Mobility LLC | MC9S12A128CPVE vs MC9S12A128CPV |