Part Details for MC9S12A256VPVE by NXP Semiconductors
Overview of MC9S12A256VPVE by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC9S12A256VPVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M5881
|
Newark | S12A 16-Bit Mcu, Hcs12 Core, 256Kb Flash, Qfp 112/ Tray Rohs Compliant: Yes |Nxp MC9S12A256VPVE Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8200 | Buy Now |
DISTI #
MC9S12A256VPVE-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 112LQFP Min Qty: 300 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$31.0291 | Buy Now |
DISTI #
MC9S12A256VPVE
|
Avnet Americas | MCU 16-bit HCS12 CISC 256KB Flash 2.5V/5V 112-Pin LQFP Tray - Trays (Alt: MC9S12A256VPVE) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$26.2725 / $30.2981 | Buy Now |
DISTI #
841-MC9S12A256VPVE
|
Mouser Electronics | 16-bit Microcontrollers - MCU BARRACUDA4 MOS13 L01Y RoHS: Compliant | 0 |
|
$31.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$26.4900 | Buy Now |
DISTI #
MC9S12A256VPVE
|
Avnet Silica | MCU 16-bit HCS12 CISC 256KB Flash 2.5V/5V 112-Pin LQFP Tray (Alt: MC9S12A256VPVE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S12A256VPVE
|
EBV Elektronik | MCU 16-bit HCS12 CISC 256KB Flash 2.5V/5V 112-Pin LQFP Tray (Alt: MC9S12A256VPVE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S12A256VPVE
MC9S12A256VPVE CAD Models
MC9S12A256VPVE Part Data Attributes
|
MC9S12A256VPVE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12A256VPVE
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
PWM Channels | YES | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |