Part Details for MC9S12A512CPVER by NXP Semiconductors
Overview of MC9S12A512CPVER by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC9S12A512CPVER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y5897
|
Newark | S12A 16-Bit Mcu, Hcs12 Core, 512Kb Flash, Qfp 112/ Reel Rohs Compliant: Yes |Nxp MC9S12A512CPVER Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5200 | Buy Now |
DISTI #
MC9S12A512CPVER-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 112LQFP Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$33.6999 | Buy Now |
DISTI #
MC9S12A512CPVER
|
Avnet Americas | MCU 16-Bit HCS12 CISC 512KB Flash 2.5V/5V 112-Pin LQFP T/R - Tape and Reel (Alt: MC9S12A512CPVER) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$28.7320 / $33.1345 | Buy Now |
DISTI #
841-MC9S12A512CPVER
|
Mouser Electronics | 16-bit Microcontrollers - MCU S12A 16-bit MCU, HCS12 core, 512KB Flash, QFP 112 RoHS: Compliant | 0 |
|
$33.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$28.9700 | Buy Now |
DISTI #
MC9S12A512CPVER
|
Avnet Silica | MCU 16-Bit HCS12 CISC 512KB Flash 2.5V/5V 112-Pin LQFP T/R (Alt: MC9S12A512CPVER) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S12A512CPVER
|
EBV Elektronik | MCU 16-Bit HCS12 CISC 512KB Flash 2.5V/5V 112-Pin LQFP T/R (Alt: MC9S12A512CPVER) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S12A512CPVER
MC9S12A512CPVER CAD Models
MC9S12A512CPVER Part Data Attributes
|
MC9S12A512CPVER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12A512CPVER
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, LQFP-112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |