Part Details for MC9S12C128CPBER by Freescale Semiconductor
Overview of MC9S12C128CPBER by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Healthcare
Automotive
Part Details for MC9S12C128CPBER
MC9S12C128CPBER CAD Models
MC9S12C128CPBER Part Data Attributes
|
MC9S12C128CPBER
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12C128CPBER
Freescale Semiconductor
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52, PLASTIC, LQFP-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 52 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 25 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12C128CPBER
This table gives cross-reference parts and alternative options found for MC9S12C128CPBER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12C128CPBER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12C128MPB16 | 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP52, PLASTIC, LQFP-52 | Freescale Semiconductor | MC9S12C128CPBER vs MC9S12C128MPB16 |
MC9S12C128MPB | 16-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP52, PLASTIC, LQFP-52 | Freescale Semiconductor | MC9S12C128CPBER vs MC9S12C128MPB |
MC9S12C128CPB16 | 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP52, PLASTIC, LQFP-52 | Freescale Semiconductor | MC9S12C128CPBER vs MC9S12C128CPB16 |
MC9S12C128VPB16 | 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP52, LQFP-52 | Motorola Mobility LLC | MC9S12C128CPBER vs MC9S12C128VPB16 |
MC9S12C128CPBE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52 | NXP Semiconductors | MC9S12C128CPBER vs MC9S12C128CPBE |
MC9S12C128MPB16 | 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP52, LQFP-52 | Motorola Mobility LLC | MC9S12C128CPBER vs MC9S12C128MPB16 |
MC9S12C128VPBE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52, PLASTIC, LQFP-52 | Freescale Semiconductor | MC9S12C128CPBER vs MC9S12C128VPBE |
MC9S12C128VPB16 | 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP52, PLASTIC, LQFP-52 | Freescale Semiconductor | MC9S12C128CPBER vs MC9S12C128VPB16 |
MC9S12C128VPBER | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52, PLASTIC, LQFP-52 | Freescale Semiconductor | MC9S12C128CPBER vs MC9S12C128VPBER |
MC9S12C128MPBE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52 | NXP Semiconductors | MC9S12C128CPBER vs MC9S12C128MPBE |