Part Details for MC9S12C128MFAE by NXP Semiconductors
Overview of MC9S12C128MFAE by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Healthcare
Automotive
Price & Stock for MC9S12C128MFAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3223
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12, 25Mhz, Lqfp-48, Product Range:Hcs12 Family S12C Series Microcontrollers, Device Core:Hcs12, Data Bus Width:16 Bit, Operating Frequency Max:25Mhz, Program Memory Size:128Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Nxp MC9S12C128MFAE RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7000 | Buy Now |
DISTI #
MC9S12C128MFAE-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1133 In Stock |
|
$15.7935 / $27.7700 | Buy Now |
DISTI #
MC9S12C128MFAE
|
Avnet Americas | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 48-Pin LQFP Tray - Trays (Alt: MC9S12C128MFAE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC9S12C128MFAE
|
Mouser Electronics | 16-bit Microcontrollers - MCU 9S12C128 (KOI) RoHS: Compliant | 1137 |
|
$15.8000 / $26.3000 | Buy Now |
|
Future Electronics | HCS12 Series 128 KB Flash 4 kB SRAM 25 MHz 16-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$17.3500 / $18.2100 | Buy Now |
DISTI #
MC9S12C128MFAE
|
Avnet Silica | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 48-Pin LQFP Tray (Alt: MC9S12C128MFAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101373370
|
Chip1Stop | S12C 16-bit MCU, HCS12 core, 128KB Flash, QFP 48 RoHS: Compliant | 1000 |
|
$17.5000 / $21.7400 | Buy Now |
DISTI #
MC9S12C128MFAE
|
EBV Elektronik | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 48-Pin LQFP Tray (Alt: MC9S12C128MFAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 500 |
|
Buy Now | |
|
Flip Electronics | Stock | 36 |
|
RFQ |
Part Details for MC9S12C128MFAE
MC9S12C128MFAE CAD Models
MC9S12C128MFAE Part Data Attributes
|
MC9S12C128MFAE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12C128MFAE
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12C128MFAE
This table gives cross-reference parts and alternative options found for MC9S12C128MFAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12C128MFAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12C128VFA | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP48, PLASTIC, LQFP-48 | Freescale Semiconductor | MC9S12C128MFAE vs MC9S12C128VFA |
MC9S12C128MFAE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP48, PLASTIC, LQFP-48 | Rochester Electronics LLC | MC9S12C128MFAE vs MC9S12C128MFAE |
MC9S12C128MFAE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP48, PLASTIC, LQFP-48 | Freescale Semiconductor | MC9S12C128MFAE vs MC9S12C128MFAE |