Microcontrollers and Processors
MC9S12C128MFU16
Description: 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80

Overview of MC9S12C128MFU16 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Healthcare Automotive

CAD Models for MC9S12C128MFU16 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S12C128MFU16 by Freescale Semiconductor

MC9S12C128MFU16
Freescale Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
PLASTIC, QFP-80
Pin Count
80
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO REQUIRES 5V SUPPLY
Address Bus Width
16
Bit Size
16
CPU Family
CPU12
Clock Frequency-Max
50 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQFP-G80
Length
14 mm
Number of I/O Lines
60
Number of Terminals
80
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.68SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
4096
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
2.45 mm
Speed
16 MHz
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.35 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S12C128MFU16
    Freescale Semiconductor
    16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80
    VS

Alternate Parts for MC9S12C128MFU16

This table gives cross-reference parts and alternative options found for MC9S12C128MFU16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12C128MFU16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S12C128CFU16 IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC Freescale Semiconductor MC9S12C128MFU16 vs MC9S12C128CFU16
MC9S12C128VFU16 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 Freescale Semiconductor MC9S12C128MFU16 vs MC9S12C128VFU16
Part Number Description Manufacturer Compare
MC9S12C64CFU16 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP80, QFP-80 Motorola Mobility LLC MC9S12C128MFU16 vs MC9S12C64CFU16
MC9S12C64VFU25 IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC Freescale Semiconductor MC9S12C128MFU16 vs MC9S12C64VFU25
MC9S12C96CFU16 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 Freescale Semiconductor MC9S12C128MFU16 vs MC9S12C96CFU16
MC9S12C96PVPB16 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP52, LQFP-52 Motorola Mobility LLC MC9S12C128MFU16 vs MC9S12C96PVPB16
MC9S12C32MPB16 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP52, LQFP-52 Motorola Mobility LLC MC9S12C128MFU16 vs MC9S12C32MPB16
MC9S12C64PVPB16 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP52, LQFP-52 Freescale Semiconductor MC9S12C128MFU16 vs MC9S12C64PVPB16
MC9S12C128CFA25 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP48, LQFP-48 Freescale Semiconductor MC9S12C128MFU16 vs MC9S12C128CFA25
MC9S12C128CPB25 MICROCONTROLLER NXP Semiconductors MC9S12C128MFU16 vs MC9S12C128CPB25
MC9S12C64PVFU25 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 Motorola Mobility LLC MC9S12C128MFU16 vs MC9S12C64PVFU25
MC9S12C64PVFA16 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PQFP48, LQFP-48 Motorola Mobility LLC MC9S12C128MFU16 vs MC9S12C64PVFA16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S12C128MFU16 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S12C128MFU16 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC9S12C128MFU16 would you like to use for your alert(s)?
  • Please alert me when MC9S12C128MFU16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S12C128MFU16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S12C128MFU16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S12C128MFU16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S12C128MFU16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S12C128MFU16 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: