-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5001
|
Newark | 16 Bit Microcontroller, Hcs12/S12X, 25 Mhz, 32 Kb, 2 Kb, 48, Qfp Rohs Compliant: Yes |Nxp MC9S12C32CFAE25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1239 |
|
$14.0400 / $20.2000 | Buy Now |
DISTI #
27AC8821
|
Newark | S12C 16-Bit Mcu, Hcs12 Core, 32Kb Flash, Qfp 48 Rohs Compliant: Yes |Nxp MC9S12C32CFAE25 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4900 / $10.9500 | Buy Now |
DISTI #
MC9S12C32CFAE25-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1215 In Stock |
|
$12.5223 / $18.6700 | Buy Now |
DISTI #
MC9S12C32CFAE25
|
Avnet Americas | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 48-Pin LQFP Tray - Trays (Alt: MC9S12C32CFAE25) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 525 |
|
$9.4901 / $10.9442 | Buy Now |
DISTI #
841-MC9S12C32CFAE25
|
Mouser Electronics | 16-bit Microcontrollers - MCU GOLDFISH RoHS: Compliant | 1120 |
|
$11.9700 / $17.7900 | Buy Now |
DISTI #
E02:0323_00066682
|
Arrow Electronics | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 48-Pin LQFP Tray Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks Date Code: 2402 | Europe - 1750 |
|
$11.5051 | Buy Now |
DISTI #
V36:1790_07189613
|
Arrow Electronics | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 48-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2402 | Americas - 950 |
|
$11.5720 / $17.3910 | Buy Now |
|
Future Electronics | HCS12 Series 32 KB Flash 2 kB SRAM 25 MHz 16-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Container: Tray | 0Tray |
|
$10.7300 | Buy Now |
DISTI #
76882565
|
Verical | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 48-Pin LQFP Tray Min Qty: 250 Package Multiple: 250 Date Code: 2402 | Americas - 1750 |
|
$11.4496 | Buy Now |
DISTI #
76883808
|
Verical | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 48-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 950 |
|
$11.5720 / $17.3910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S12C32CFAE25
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12C32CFAE25
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S12C32CFAE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12C32CFAE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12C32MFA25 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP48, LQFP-48 | Motorola Mobility LLC | MC9S12C32CFAE25 vs MC9S12C32MFA25 |
MC9S12C32VFA25 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP48, LQFP-48 | Motorola Mobility LLC | MC9S12C32CFAE25 vs MC9S12C32VFA25 |
MC9S12C32CFA25 | MICROCONTROLLER | NXP Semiconductors | MC9S12C32CFAE25 vs MC9S12C32CFA25 |
MC9S12C32MFA25 | MICROCONTROLLER | NXP Semiconductors | MC9S12C32CFAE25 vs MC9S12C32MFA25 |
MC9S12C32CFA25 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP48, PLASTIC, LQFP-48 | Freescale Semiconductor | MC9S12C32CFAE25 vs MC9S12C32CFA25 |
MC9S12C32MFAE25 | MICROCONTROLLER | NXP Semiconductors | MC9S12C32CFAE25 vs MC9S12C32MFAE25 |
MC9S12C32CFA25 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP48, LQFP-48 | Motorola Mobility LLC | MC9S12C32CFAE25 vs MC9S12C32CFA25 |
MC9S12C32VFA25 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP48, PLASTIC, LQFP-48 | Freescale Semiconductor | MC9S12C32CFAE25 vs MC9S12C32VFA25 |
MC9S12C32MFA25 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP48, PLASTIC, LQFP-48 | Freescale Semiconductor | MC9S12C32CFAE25 vs MC9S12C32MFA25 |
MC9S12C32VFA25 | MICROCONTROLLER | NXP Semiconductors | MC9S12C32CFAE25 vs MC9S12C32VFA25 |