Part Details for MC9S12C96PVFA25 by Motorola Mobility LLC
Overview of MC9S12C96PVFA25 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MC9S12C96PVFA25
MC9S12C96PVFA25 CAD Models
MC9S12C96PVFA25 Part Data Attributes
|
MC9S12C96PVFA25
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC9S12C96PVFA25
Motorola Mobility LLC
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP48, LQFP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 31 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12C96PVFA25
This table gives cross-reference parts and alternative options found for MC9S12C96PVFA25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12C96PVFA25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12C128VPB25 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52, LQFP-52 | Freescale Semiconductor | MC9S12C96PVFA25 vs MC9S12C128VPB25 |
MC9S12C128VPB | 16-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP52, PLASTIC, LQFP-52 | Freescale Semiconductor | MC9S12C96PVFA25 vs MC9S12C128VPB |
MC9S12C96VFU25 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12C96PVFA25 vs MC9S12C96VFU25 |
MC9S12C96VFA25 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP48, LQFP-48 | Freescale Semiconductor | MC9S12C96PVFA25 vs MC9S12C96VFA25 |
MC9S12C128CFU25 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12C96PVFA25 vs MC9S12C128CFU25 |
MC9S12C96CPB25 | MICROCONTROLLER | NXP Semiconductors | MC9S12C96PVFA25 vs MC9S12C96CPB25 |
MC9S12C32CPB16 | MICROCONTROLLER | NXP Semiconductors | MC9S12C96PVFA25 vs MC9S12C32CPB16 |
MC9S12C64PMFU25 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12C96PVFA25 vs MC9S12C64PMFU25 |
MC9S12C128MFUE25 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12C96PVFA25 vs MC9S12C128MFUE25 |
MC9S12C128MFAE25 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP48 | NXP Semiconductors | MC9S12C96PVFA25 vs MC9S12C128MFAE25 |