Part Details for MC9S12DJ128CPVE by NXP Semiconductors
Overview of MC9S12DJ128CPVE by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC9S12DJ128CPVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K9837
|
Newark | Mcu, 16Bit, Hcs12, 25Mhz, Lqfp-112, Product Range:Hcs12 Family S12D Series Microcontrollers, Device Core:Hcs12, Data Bus Width:16 Bit, Operating Frequency Max:25Mhz, Program Memory Size:128Kb, No. Of Pins:112Pins, Ram Memory Size:8Kbrohs Compliant: Yes |Nxp MC9S12DJ128CPVE RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8600 | Buy Now |
DISTI #
2832-MC9S12DJ128CPVE-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 112LQFP Min Qty: 30 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
445 In Stock |
|
$23.3900 | Buy Now |
DISTI #
MC9S12DJ128CPVE-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 112LQFP Min Qty: 30 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.9225 | Buy Now |
DISTI #
MC9S12DJ128CPVE
|
Avnet Americas | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 112-Pin LQFP Brick - Trays (Alt: MC9S12DJ128CPVE) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC9S12DJ128CPVE
|
Mouser Electronics | 16-bit Microcontrollers - MCU 128K FLASH HCS12 MCU RoHS: Compliant | 299 |
|
$21.9200 / $26.8500 | Buy Now |
|
Future Electronics | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 112-LQFP RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$24.5900 | Buy Now |
DISTI #
MC9S12DJ128CPVE
|
Avnet Silica | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 112-Pin LQFP Brick (Alt: MC9S12DJ128CPVE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101490695
|
Chip1Stop | S12DJ 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 RoHS: Compliant | 260 |
|
$23.4600 / $26.7200 | Buy Now |
DISTI #
MC9S12DJ128CPVE
|
EBV Elektronik | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 112-Pin LQFP Brick (Alt: MC9S12DJ128CPVE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 445 |
|
RFQ |
Part Details for MC9S12DJ128CPVE
MC9S12DJ128CPVE CAD Models
MC9S12DJ128CPVE Part Data Attributes
|
MC9S12DJ128CPVE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12DJ128CPVE
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LEAD FREE, LQFP-112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12DJ128CPVE
This table gives cross-reference parts and alternative options found for MC9S12DJ128CPVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DJ128CPVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12DJ128VPVE | S12DJ 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 | Freescale Semiconductor | MC9S12DJ128CPVE vs MC9S12DJ128VPVE |
MC9S12DJ128MPV | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC | Freescale Semiconductor | MC9S12DJ128CPVE vs MC9S12DJ128MPV |
MC9S12DJ128CPVE | S12DJ 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 | Freescale Semiconductor | MC9S12DJ128CPVE vs MC9S12DJ128CPVE |
MC9S12DJ128MPVE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12DJ128CPVE vs MC9S12DJ128MPVE |
MC9S12DJ128VPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Motorola Mobility LLC | MC9S12DJ128CPVE vs MC9S12DJ128VPV |
MC9S12DJ128MPVR2 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12DJ128CPVE vs MC9S12DJ128MPVR2 |
MC9S12DJ128BMPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-112 | Motorola Mobility LLC | MC9S12DJ128CPVE vs MC9S12DJ128BMPV |
MC9S12DJ128CPVR2 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12DJ128CPVE vs MC9S12DJ128CPVR2 |
MC9S12DJ128BVPV | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC | Freescale Semiconductor | MC9S12DJ128CPVE vs MC9S12DJ128BVPV |
MC9S12DJ128VPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12DJ128CPVE vs MC9S12DJ128VPV |