There are no models available for this part yet.
Overview of MC9S12DJ256MPVE by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC9S12DJ256MPVE by Rochester Electronics LLC
Part Data Attributes for MC9S12DJ256MPVE by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
QFP
|
Package Description
|
LQFP-112
|
Pin Count
|
112
|
Reach Compliance Code
|
unknown
|
Has ADC
|
YES
|
Address Bus Width
|
19
|
Bit Size
|
16
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G112
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
91
|
Number of Terminals
|
112
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
25 MHz
|
Supply Voltage-Max
|
2.75 V
|
Supply Voltage-Min
|
2.35 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
20 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MC9S12DJ256MPVE
This table gives cross-reference parts and alternative options found for MC9S12DJ256MPVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DJ256MPVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12DJ256VPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Motorola Mobility LLC | MC9S12DJ256MPVE vs MC9S12DJ256VPV |
MC9S12DJ256BCPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Motorola Mobility LLC | MC9S12DJ256MPVE vs MC9S12DJ256BCPV |
MC9S12DJ256VPVE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12DJ256MPVE vs MC9S12DJ256VPVE |
MC9S12DJ256MPVE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12DJ256MPVE vs MC9S12DJ256MPVE |
MC9S12DJ256CPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Rochester Electronics LLC | MC9S12DJ256MPVE vs MC9S12DJ256CPV |
MC9S12DJ256CPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Motorola Mobility LLC | MC9S12DJ256MPVE vs MC9S12DJ256CPV |
MC9S12DJ256BVPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12DJ256MPVE vs MC9S12DJ256BVPV |
MC9S12DJ256MPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Motorola Mobility LLC | MC9S12DJ256MPVE vs MC9S12DJ256MPV |
MC9S12DJ256CPVE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12DJ256MPVE vs MC9S12DJ256CPVE |
MC9S12DJ256BVPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Motorola Mobility LLC | MC9S12DJ256MPVE vs MC9S12DJ256BVPV |
Related Parts for MC9S12DJ256MPVE
-
MC9S12DJ256CPVEMicrocontrollers
-
MC44605PGSwitching Regulator or Controllers
-
MCH6342-TL-HPower Field-Effect Transistors
-
TPS3801I50DCKRPower Management Circuits
-
MC9S08PT8VTJMicroprocessors
-
ADSP-2188MBSTZ-266Digital Signal Processors
-
MC33079DGOperational Amplifiers
-
MC74HC4052AFMultiplexers or Switches
-
MC7812CD2TLinear Regulator ICs