Microcontrollers and Processors
MC9S12GC32CPBE
Description: S12GC 16-bit MCU, HCS12 core, 32KB Flash, 50MHz, QFP 52

Overview of MC9S12GC32CPBE by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MC9S12GC32CPBE by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MIcrocontroller, 16-Bit, HCS12 CPU, FLASH, 25MHz, CMOS, PQFP52 RoHS: Compliant Status: Active Min Qty: 1 10
  • 1 $9.7800
  • 25 $9.5900
  • 100 $9.1900
  • 500 $8.8000
  • 1,000 $8.3100
$8.3100 / $9.7800 Buy Now

CAD Models for MC9S12GC32CPBE by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S12GC32CPBE by Freescale Semiconductor

MC9S12GC32CPBE
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Package Description
LQFP-52
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Has ADC
YES
Address Bus Width
Bit Size
16
Clock Frequency-Max
50 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G52
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Number of I/O Lines
35
Number of Terminals
52
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
2048
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
25 MHz
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.35 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S12GC32CPBE
    Freescale Semiconductor
    S12GC 16-bit MCU, HCS12 core, 32KB Flash, 50MHz, QFP 52
    VS

Related Parts for MC9S12GC32CPBE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S12GC32CPBE by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S12GC32CPBE by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC9S12GC32CPBE would you like to use for your alert(s)?
  • Please alert me when MC9S12GC32CPBE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S12GC32CPBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S12GC32CPBE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S12GC32CPBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S12GC32CPBE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S12GC32CPBE by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: