Part Details for MC9S12P64VQK by NXP Semiconductors
Overview of MC9S12P64VQK by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC9S12P64VQK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9S12P64VQK-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 80QFP Min Qty: 420 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5624 | Buy Now |
DISTI #
MC9S12P64VQK
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 5V 80-Pin QFP - Trays (Alt: MC9S12P64VQK) RoHS: Compliant Min Qty: 840 Package Multiple: 420 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC9S12P64VQK
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 BIT 64K FLASH RoHS: Compliant | 420 |
|
$5.5300 / $11.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 420 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$6.4500 | Buy Now |
|
Bristol Electronics | 840 |
|
RFQ | ||
DISTI #
MC9S12P64VQK
|
EBV Elektronik | MCU 16-bit HCS12 CISC 64KB Flash 5V 80-Pin QFP (Alt: MC9S12P64VQK) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S12P64VQK
MC9S12P64VQK CAD Models
MC9S12P64VQK Part Data Attributes
|
MC9S12P64VQK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12P64VQK
NXP Semiconductors
16-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 52 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |