-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3343
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12X, 40Mhz, Qfp-80, Product Range:Hcs12X Family S12Xd Series Microcontrollers, Device Core:Hcs12X, Data Bus Width:16 Bit, Operating Frequency Max:40Mhz, Program Memory Size:256Kb, No. Of Pins:80Pins Rohs Compliant: Yes |Nxp MC9S12XDT256CAA RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0600 | Buy Now |
DISTI #
MC9S12XDT256CAA-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 80QFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.3220 / $30.9800 | Buy Now |
DISTI #
2832-MC9S12XDT256CAA-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 80QFP Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MC9S12XDT256CAA
|
Avnet Americas | MCU 16-bit HCS12X CISC 256KB Flash 2.5V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12XDT256CAA) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 285 Partner Stock |
|
RFQ | |
DISTI #
MC9S12XDT256CAA
|
Avnet Americas | MCU 16-bit HCS12X CISC 256KB Flash 2.5V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12XDT256CAA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 10 Partner Stock |
|
RFQ | |
DISTI #
MC9S12XDT256CAA
|
Avnet Americas | MCU 16-bit HCS12X CISC 256KB Flash 2.5V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12XDT256CAA) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$18.1754 / $20.9604 | Buy Now |
DISTI #
841-MC9S12XDT256CAA
|
Mouser Electronics | 16-bit Microcontrollers - MCU 9S12XDT256 TSMC3 GENERAL RoHS: Compliant | 0 |
|
$18.3200 / $31.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$18.3300 | Buy Now |
DISTI #
77827990
|
Verical | MCU 16-bit HCS12X CISC 256KB Flash 2.5V/5V 80-Pin PQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 84 Package Multiple: 84 Date Code: 2347 | Americas - 84 |
|
$18.6011 / $19.3793 | Buy Now |
DISTI #
MC9S12XDT256CAA
|
Avnet Silica | MCU 16-bit HCS12X CISC 256KB Flash 2.5V/5V 80-Pin PQFP Tray (Alt: MC9S12XDT256CAA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 168 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S12XDT256CAA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12XDT256CAA
NXP Semiconductors
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LEAD FREE, PLASTIC, QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S12XDT256CAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XDT256CAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12XDT256VAA | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12XDT256CAA vs MC9S12XDT256VAA |