-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M7212
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12X, 50Mhz, Lqfp-112, Product Range:Hcs12 Microcontrollers, Device Core:Hcs12X, Data Bus Width:16 Bit, Operating Frequency Max:50Mhz, Program Memory Size:1Mb, No. Of Pins:112Pins, No. Of I/O S:91I/O S Rohs Compliant: Yes |Nxp MC9S12XEP100CAL RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9700 | Buy Now |
DISTI #
27AC8833
|
Newark | 16-Bit Mcu, S12X Core, 1Mb Flash, 50Mhz, -40/+85Degc, Qfp 112 Rohs Compliant: Yes |Nxp MC9S12XEP100CAL RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2500 / $26.8800 | Buy Now |
DISTI #
95W8224
|
Newark | 16 Bit Microcontroller, Hcs12/S12X, 50 Mhz, 1 Mb, 64 Kb, 112, Lqfp Rohs Compliant: Yes |Nxp MC9S12XEP100CAL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3500 / $35.5500 | Buy Now |
DISTI #
MC9S12XEP100CAL-ND
|
DigiKey | IC MCU 16BIT 1MB FLASH 112LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
705 In Stock |
|
$20.2375 / $33.9200 | Buy Now |
DISTI #
MC9S12XEP100CAL
|
Avnet Americas | MCU 16-bit S12XE CISC 1024KB Flash 1.8V/2.8V/5V 112-Pin LQFP Brick - Trays (Alt: MC9S12XEP100CAL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1 Partner Stock |
|
RFQ | |
DISTI #
MC9S12XEP100CAL
|
Avnet Americas | MCU 16-bit S12XE CISC 1024KB Flash 1.8V/2.8V/5V 112-Pin LQFP Brick - Trays (Alt: MC9S12XEP100CAL) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC9S12XEP100CAL
|
Mouser Electronics | 16-bit Microcontrollers - MCU 1M FLASH S12XEP SAILFI RoHS: Compliant | 300 |
|
$20.2300 / $33.7300 | Buy Now |
|
Future Electronics | MC9S12X Series 1 MB Flash 64 kB RAM 50 MHz 16-Bit Microcontroller - LQFP-112 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks Container: Tray | 240Tray |
|
$20.8200 / $21.0800 | Buy Now |
DISTI #
MC9S12XEP100CAL
|
Avnet Silica | MCU 16-bit S12XE CISC 1024KB Flash 1.8V/2.8V/5V 112-Pin LQFP Brick (Alt: MC9S12XEP100CAL) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 4860 |
|
Buy Now | |
DISTI #
C1S233100187977
|
Chip1Stop | 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+85degC, QFP 112 RoHS: Compliant pbFree: Yes Container: Tray | 275 |
|
$19.3000 / $30.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S12XEP100CAL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12XEP100CAL
NXP Semiconductors
32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V I/O SUPPLY | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MC9S12XEP100CAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XEP100CAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12XEP100MAL | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XEP100CAL vs MC9S12XEP100MAL |
MC9S12XEP100VALR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12XEP100CAL vs MC9S12XEP100VALR |
MC9S12XEP100VAL | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12XEP100CAL vs MC9S12XEP100VAL |
MC9S12XEP100MALR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12XEP100CAL vs MC9S12XEP100MALR |
MC9S12XEP100MAL | 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQFP112, LQFP-112 | Rochester Electronics LLC | MC9S12XEP100CAL vs MC9S12XEP100MAL |
MC9S12XEP100MALR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XEP100CAL vs MC9S12XEP100MALR |
MC9S12XEP100VALR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XEP100CAL vs MC9S12XEP100VALR |
MC9S12XEP100VAL | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XEP100CAL vs MC9S12XEP100VAL |
MC9S12XEP100CAL | 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+85degC, QFP 112 | Freescale Semiconductor | MC9S12XEP100CAL vs MC9S12XEP100CAL |
MC9S12XEP100CALR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12XEP100CAL vs MC9S12XEP100CALR |