Part Details for MC9S12XEP100CVL by NXP Semiconductors
Overview of MC9S12XEP100CVL by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S12XEP100CVL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T2619
|
Newark | 16-Bit Mcu, S12X Core, 1Mb Flash, 50Mhz, -40/+85Degc, Mapbga 208/ Tray Rohs Compliant: Yes |Nxp MC9S12XEP100CVL Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3300 | Buy Now |
DISTI #
MC9S12XEP100CVL-ND
|
DigiKey | IC MCU 16BIT 1MB FLASH 208MAPBGA Min Qty: 450 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.9822 | Buy Now |
DISTI #
MC9S12XEP100CVL
|
Avnet Americas | MCU 16-bit HCS12X CISC 1024KB Flash 1.8V/2.8V/5V 208-Pin MAPBGA Tray - Trays (Alt: MC9S12XEP100CVL) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$21.2660 / $24.5245 | Buy Now |
DISTI #
841-MC9S12XEP100CVL
|
Mouser Electronics | 16-bit Microcontrollers - MCU 1M FLASH 64K RAM RoHS: Compliant | 0 |
|
$24.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$26.3900 | Buy Now |
|
Rochester Electronics | MC9S12XE - SAILFISH-16-bit MCU, 1MB Flash, 50MHz RoHS: Compliant Status: Active Min Qty: 1 | 763 |
|
$23.3800 / $27.5100 | Buy Now |
DISTI #
MC9S12XEP100CVL
|
Avnet Silica | MCU 16-bit HCS12X CISC 1024KB Flash 1.8V/2.8V/5V 208-Pin MAPBGA Tray (Alt: MC9S12XEP100CVL) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 19 Weeks, 0 Days | Silica - 270 |
|
Buy Now | |
DISTI #
MC9S12XEP100CVL
|
EBV Elektronik | MCU 16-bit HCS12X CISC 1024KB Flash 1.8V/2.8V/5V 208-Pin MAPBGA Tray (Alt: MC9S12XEP100CVL) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S12XEP100CVL
MC9S12XEP100CVL CAD Models
MC9S12XEP100CVL Part Data Attributes
|
MC9S12XEP100CVL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12XEP100CVL
NXP Semiconductors
32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PBGA208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, BGA208,16X16,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V I/O SUPPLY | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e2 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 152 | |
Number of Terminals | 208 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA208,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MC9S12XEP100CVL
This table gives cross-reference parts and alternative options found for MC9S12XEP100CVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XEP100CVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12XEP100MVL | 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, MAPBGA 208 | Freescale Semiconductor | MC9S12XEP100CVL vs MC9S12XEP100MVL |
MC9S12XEP100MAL | 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, QFP 112 | Freescale Semiconductor | MC9S12XEP100CVL vs MC9S12XEP100MAL |
MC9S12XEP100MALR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12XEP100CVL vs MC9S12XEP100MALR |
MC9S12XEP100MVLR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PBGA208, MAPBGA-208 | Freescale Semiconductor | MC9S12XEP100CVL vs MC9S12XEP100MVLR |
MC9S12XEP100CVL | 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+85degC, MAPBGA 208 | Freescale Semiconductor | MC9S12XEP100CVL vs MC9S12XEP100CVL |
MC9S12XEP100CAGR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144, LQFP-144 | Freescale Semiconductor | MC9S12XEP100CVL vs MC9S12XEP100CAGR |
MC9S12XEP100VALR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12XEP100CVL vs MC9S12XEP100VALR |
MC9S12XEP100CAG | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144, LQFP-144 | Freescale Semiconductor | MC9S12XEP100CVL vs MC9S12XEP100CAG |
MC9S12XEP100MVLR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PBGA208 | NXP Semiconductors | MC9S12XEP100CVL vs MC9S12XEP100MVLR |
MC9S12XEP100CALR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12XEP100CVL vs MC9S12XEP100CALR |