Part Details for MC9S12XEQ512CALR by NXP Semiconductors
Overview of MC9S12XEQ512CALR by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MC9S12XEQ512CALR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3470
|
Newark | 16-Bit Mcu, S12X Core, 512Kb Flash, 50Mhz, -40/+85Degc, Qfp 112/ Reel Rohs Compliant: Yes |Nxp MC9S12XEQ512CALR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2100 | Buy Now |
DISTI #
MC9S12XEQ512CALR-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 112LQFP Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.1648 | Buy Now |
DISTI #
MC9S12XEQ512CALR
|
Avnet Americas | MC9S12XEQ512CAL/LQFP112/REEL 1 - Tape and Reel (Alt: MC9S12XEQ512CALR) Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$15.6860 / $18.0895 | Buy Now |
DISTI #
841-MC9S12XEQ512CALR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+85degC, QFP 112 RoHS: Compliant | 0 |
|
$17.8800 / $28.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$19.4700 | Buy Now |
DISTI #
MC9S12XEQ512CALR
|
Avnet Silica | MC9S12XEQ512CAL/LQFP112/REEL 1 (Alt: MC9S12XEQ512CALR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S12XEQ512CALR
|
EBV Elektronik | MC9S12XEQ512CAL/LQFP112/REEL 1 (Alt: MC9S12XEQ512CALR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S12XEQ512CALR
MC9S12XEQ512CALR CAD Models
MC9S12XEQ512CALR Part Data Attributes
|
MC9S12XEQ512CALR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12XEQ512CALR
NXP Semiconductors
32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V I/O SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MC9S12XEQ512CALR
This table gives cross-reference parts and alternative options found for MC9S12XEQ512CALR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XEQ512CALR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12XEQ512CAL | 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+85degC, QFP 112 | Freescale Semiconductor | MC9S12XEQ512CALR vs MC9S12XEQ512CAL |
MC9S12XEQ512MAL | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XEQ512CALR vs MC9S12XEQ512MAL |
MC9S12XEQ512VALR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XEQ512CALR vs MC9S12XEQ512VALR |
MC9S12XEQ512MALR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XEQ512CALR vs MC9S12XEQ512MALR |