Part Details for MC9S12XEQ512VAG by Freescale Semiconductor
Overview of MC9S12XEQ512VAG by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for MC9S12XEQ512VAG
MC9S12XEQ512VAG CAD Models
MC9S12XEQ512VAG Part Data Attributes
|
MC9S12XEQ512VAG
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12XEQ512VAG
Freescale Semiconductor
32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144, LQFP-144
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP144,.87SQ,20 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V I/O SUPPLY | |
Address Bus Width | 23 | |
Bit Size | 32 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 119 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MC9S12XEQ512VAG
This table gives cross-reference parts and alternative options found for MC9S12XEQ512VAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XEQ512VAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12XEQ512CAAR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12XEQ512VAG vs MC9S12XEQ512CAAR |
MC9S12XEQ512MAL | 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+125degC, QFP 112 | Freescale Semiconductor | MC9S12XEQ512VAG vs MC9S12XEQ512MAL |
MC9S12XEQ512MAAR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12XEQ512VAG vs MC9S12XEQ512MAAR |
MC9S12XEQ512CAAR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80, QFP-80 | Freescale Semiconductor | MC9S12XEQ512VAG vs MC9S12XEQ512CAAR |
MC9S12XEQ512MAL | 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQFP112, LQFP-112 | Rochester Electronics LLC | MC9S12XEQ512VAG vs MC9S12XEQ512MAL |
MC9S12XEQ512VAA | 16BIT,512K FLASH 80QFP | Freescale Semiconductor | MC9S12XEQ512VAG vs MC9S12XEQ512VAA |
MC9S12XEQ512MAGR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144, LQFP-144 | Freescale Semiconductor | MC9S12XEQ512VAG vs MC9S12XEQ512MAGR |
MC9S12XEQ512MAG | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144, LQFP-144 | Freescale Semiconductor | MC9S12XEQ512VAG vs MC9S12XEQ512MAG |
MC9S12XEQ512VAG | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144 | NXP Semiconductors | MC9S12XEQ512VAG vs MC9S12XEQ512VAG |
MC9S12XEQ512CALR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12XEQ512VAG vs MC9S12XEQ512CALR |