Part Details for MCAP104428087A-361MU by SPC Multicomp
Results Overview of MCAP104428087A-361MU by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCAP104428087A-361MU Information
MCAP104428087A-361MU by SPC Multicomp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MCAP104428087A-361MU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74R9833
|
Newark | Inductor, 360Uh, +20%, Product Range:Mcap Series, Inductance:360Μh, Rms Current (Irms):400Ma, Dc Resistance Max:450Mohm, Inductance Tolerance:± 20%, Case Dimensions:13.5Mm X 6Mm Rohs Compliant: Yes |Multicomp Pro MCAP104428087A-361MU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 358 |
|
$0.0650 | Buy Now |