There are no models available for this part yet.
Overview of MCARQ219SCG2R2CTRA1J by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCARQ219SCG2R2CTRA1J by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MCARQ219SCG2R2CTRA1JTR-ND
|
DigiKey | CAP CER 2.2PF 250V C0G/CG 0805 Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1295 | Buy Now | |
DISTI #
MCARQ219SCG2R2CTRA
|
Avnet Americas | MLCC, 0805, 250V, C0G, 2.2PF 0.2PF, T&R - Tape and Reel (Alt: MCARQ219SCG2R2CTRA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1351 / $0.1522 | Buy Now | |
DISTI #
963-Q219SCG2R2CTRA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2.2pF C0G 0805 Tol 0.25pF JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.1120 / $0.5000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.1140 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1234 / $0.1410 | Buy Now |
CAD Models for MCARQ219SCG2R2CTRA1J by TAIYO YUDEN
Part Data Attributes for MCARQ219SCG2R2CTRA1J by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.85 mm
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
11.36%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
11.36%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for MCARQ219SCG2R2CTRA1J
This table gives cross-reference parts and alternative options found for MCARQ219SCG2R2CTRA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCARQ219SCG2R2CTRA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMARQ219SCG2R2CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCARQ219SCG2R2CTRA1J vs MMARQ219SCG2R2CTRA01 |
GQM2195C2E2R2CB12J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCARQ219SCG2R2CTRA1J vs GQM2195C2E2R2CB12J |
CBR08C229CAGAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | MCARQ219SCG2R2CTRA1J vs CBR08C229CAGAC |
MBARQ219SCG2R2CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCARQ219SCG2R2CTRA1J vs MBARQ219SCG2R2CTRA01 |
MCARQ219SCG2R2CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCARQ219SCG2R2CTRA1J vs MCARQ219SCG2R2CTRA01 |
MBARQ219SCG2R2CTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCARQ219SCG2R2CTRA1J vs MBARQ219SCG2R2CTRA18 |