Part Details for MCASA168BB5226MTNA01 by TAIYO YUDEN
Overview of MCASA168BB5226MTNA01 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASA168BB5226MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASA168BB5226MTNA01CT-ND
|
DigiKey | CAP CER 22UF 4V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
4000 In Stock |
|
$0.0788 / $0.4400 | Buy Now |
DISTI #
MCASA168BB5226MTNA
|
Avnet Americas | CAP ,MLCC ,0603,4V ,X5R,22UF 20% ,T&R - Tape and Reel (Alt: MCASA168BB5226MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0948 / $0.1068 | Buy Now |
DISTI #
963-MCASA168BB5226MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 22uF X5R 0603 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0780 / $0.4400 | Order Now |
DISTI #
V72:2272_17612126
|
Arrow Electronics | Cap Ceramic 22uF 4V X5R 20% Pad SMD 0603 85°C Automotive T/R RoHS: Compliant Min Qty: 905 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2244 Container: Cut Strips | Americas - 4000 |
|
$0.0806 / $0.1105 | Buy Now |
|
Future Electronics | CAP,MLCC,0603,4V,X5R,22uF±20%,T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 4000Reel |
|
$0.0768 / $0.0839 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0866 / $0.0989 | Buy Now |
DISTI #
66958773
|
Verical | Cap Ceramic 22uF 4V X5R 20% Pad SMD 0603 85°C Automotive T/R RoHS: Compliant Min Qty: 905 Package Multiple: 1 Date Code: 2244 | Americas - 4000 |
|
$0.0806 / $0.1105 | Buy Now |
DISTI #
MCASA168BB5226MTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 22uF X5R 0603 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0770 / $0.1020 | Buy Now |
DISTI #
MCASA168BB5226MTNA01
|
Avnet Abacus | CAP ,MLCC ,0603,4V ,X5R,22UF 20% ,T&R - Tape and Reel (Alt: MCASA168BB5226MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MCASA168BB5226MTNA01
MCASA168BB5226MTNA01 CAD Models
MCASA168BB5226MTNA01 Part Data Attributes
|
MCASA168BB5226MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASA168BB5226MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCASA168BB5226MTNA01
This table gives cross-reference parts and alternative options found for MCASA168BB5226MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASA168BB5226MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASA168BB5226MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASA168BB5226MTNA01 vs MMASA168BB5226MTNA18 |
AMK107BJ226MA | CAP,CERAMIC,22UF,4VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | TAIYO YUDEN | MCASA168BB5226MTNA01 vs AMK107BJ226MA |
MCASA168BB5226MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASA168BB5226MTNA01 vs MCASA168BB5226MTNA1J |