Part Details for MCASG31LSB5105MTNA01 by TAIYO YUDEN
Overview of MCASG31LSB5105MTNA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASG31LSB5105MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASG31LSB5105MTNA01CT-ND
|
DigiKey | CAP CER 1UF 35V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0343 / $0.2300 | Buy Now |
DISTI #
MCASG31LSB5105MTNA
|
Avnet Americas | CAP, MLCC, 1206, 35V, X5R, 1UF 20%, T&R - Tape and Reel (Alt: MCASG31LSB5105MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0404 / $0.0456 | Buy Now |
DISTI #
963-MCASG31LSB5105MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 1uF X5R 1206 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0340 / $0.2300 | Order Now |
DISTI #
V36:1790_27389466
|
Arrow Electronics | Cap Ceramic 1uF 35V X5R 20% Pad SMD 1206 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Date Code: 2248 | Americas - 4000 |
|
$0.0178 / $0.0307 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0342 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0334 / $0.0473 | Buy Now |
DISTI #
MCASG31LSB5105MTNA
|
Avnet Americas | CAP, MLCC, 1206, 35V, X5R, 1UF 20%, T&R - Tape and Reel (Alt: MCASG31LSB5105MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0404 / $0.0456 | Buy Now |
Part Details for MCASG31LSB5105MTNA01
MCASG31LSB5105MTNA01 CAD Models
MCASG31LSB5105MTNA01 Part Data Attributes:
|
MCASG31LSB5105MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASG31LSB5105MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |