Part Details for MCASH21GBC7334KTCA01 by TAIYO YUDEN
Overview of MCASH21GBC7334KTCA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASH21GBC7334KTCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASH21GBC7334KTCA01TR-ND
|
DigiKey | CAP CER 0.33UF 100V X7S 0805 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0965 | Buy Now |
DISTI #
MCASH21GBC7334KTCA
|
Avnet Americas | MLCC, 0805, 100V, X7S, 0.33UF 10%, T&R - Tape and Reel (Alt: MCASH21GBC7334KTCA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0839 / $0.0945 | Buy Now |
DISTI #
963-MCASH21GBC7334KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.33uF X7S 0805 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0690 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0708 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0767 / $0.0918 | Buy Now |
Part Details for MCASH21GBC7334KTCA01
MCASH21GBC7334KTCA01 CAD Models
MCASH21GBC7334KTCA01 Part Data Attributes:
|
MCASH21GBC7334KTCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASH21GBC7334KTCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.33uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MCASH21GBC7334KTCA01
This table gives cross-reference parts and alternative options found for MCASH21GBC7334KTCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASH21GBC7334KTCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASH21GBC7334KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.33uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASH21GBC7334KTCA01 vs MBASH21GBC7334KTCA01 |
MMASH21GBC7334KTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.33uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASH21GBC7334KTCA01 vs MMASH21GBC7334KTCA18 |
MMASH21GBC7334KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.33uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASH21GBC7334KTCA01 vs MMASH21GBC7334KTCA01 |
MCASH21GBC7334KTCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.33uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASH21GBC7334KTCA01 vs MCASH21GBC7334KTCA1J |