There are no models available for this part yet.
Overview of MCASH21GSB7473KTNA1J by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCASH21GSB7473KTNA1J by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MCASH21GSB7473KTNA1JTR-ND
|
DigiKey | CAP CER 0.047UF 100V X7R 0805 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0542 | Buy Now | |
DISTI #
MCASH21GSB7473KTNA
|
Avnet Americas | CAP ,MIDHIGH VOL,0805,100V,X7R,0.047UF 10%,T&R - Tape and Reel (Alt: MCASH21GSB7473KTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0386 / $0.0434 | Buy Now | |
DISTI #
963-H21GSB7473KTNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.047uF X7R 0805 10% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0420 / $0.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0326 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0352 / $0.0451 | Buy Now |
CAD Models for MCASH21GSB7473KTNA1J by TAIYO YUDEN
Part Data Attributes for MCASH21GSB7473KTNA1J by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for MCASH21GSB7473KTNA1J
This table gives cross-reference parts and alternative options found for MCASH21GSB7473KTNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASH21GSB7473KTNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT21BR72A473KE01L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | MCASH21GSB7473KTNA1J vs GRT21BR72A473KE01L |
CL21B473KCFNNNE | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | MCASH21GSB7473KTNA1J vs CL21B473KCFNNNE |
CC0805KKX7R0BB473 | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | MCASH21GSB7473KTNA1J vs CC0805KKX7R0BB473 |
C2012X7R2A473K125AE | CAP CER 0.047UF 100V X7R 0805 | TDK Corporation | MCASH21GSB7473KTNA1J vs C2012X7R2A473K125AE |
GGM21BR72A473KA37K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | MCASH21GSB7473KTNA1J vs GGM21BR72A473KA37K |
GCH21BR72A473KE01L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | MCASH21GSB7473KTNA1J vs GCH21BR72A473KE01L |
MCJCH21GBB7473KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASH21GSB7473KTNA1J vs MCJCH21GBB7473KTPA1J |
HMF212B7473KGHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASH21GSB7473KTNA1J vs HMF212B7473KGHT |
MCJCH21GBB7473KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASH21GSB7473KTNA1J vs MCJCH21GBB7473KTPA01 |
MSASH21GSB7473KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASH21GSB7473KTNA1J vs MSASH21GSB7473KTNA01 |