Part Details for MCASH31LBC7155KTCA1J by TAIYO YUDEN
Overview of MCASH31LBC7155KTCA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASH31LBC7155KTCA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASH31LBC7155KTCA1JTR-ND
|
DigiKey | CAP CER 1.5UF 100V X7S 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2182 | Buy Now |
DISTI #
MCASH31LBC7155KTCA
|
Avnet Americas | CAP,1206,X7S,100V,1.5UF 10% - Tape and Reel (Alt: MCASH31LBC7155KTCA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2275 / $0.2563 | Buy Now |
DISTI #
963-H31LBC7155KTCA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1.5uF X7S 1206 10% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.1890 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1920 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2110 / $0.3209 | Buy Now |
Part Details for MCASH31LBC7155KTCA1J
MCASH31LBC7155KTCA1J CAD Models
MCASH31LBC7155KTCA1J Part Data Attributes:
|
MCASH31LBC7155KTCA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASH31LBC7155KTCA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1.5uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MCASH31LBC7155KTCA1J
This table gives cross-reference parts and alternative options found for MCASH31LBC7155KTCA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASH31LBC7155KTCA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASH31LBC7155KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1.5uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASH31LBC7155KTCA1J vs MMASH31LBC7155KTCA01 |
MBASH31LBC7155KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1.5uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASH31LBC7155KTCA1J vs MBASH31LBC7155KTCA01 |
MCASH31LBC7155KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1.5uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASH31LBC7155KTCA1J vs MCASH31LBC7155KTCA01 |
MBASH31LBC7155KTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1.5uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASH31LBC7155KTCA1J vs MBASH31LBC7155KTCA18 |
MMASH31LBC7155KTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1.5uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASH31LBC7155KTCA1J vs MMASH31LBC7155KTCA18 |