Part Details for MCASL168SB5225MTNA01 by TAIYO YUDEN
Overview of MCASL168SB5225MTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASL168SB5225MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASL168SB5225MTNA01CT-ND
|
DigiKey | CAP CER 2.2UF 10V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3950 In Stock |
|
$0.0163 / $0.1700 | Buy Now |
DISTI #
MCASL168SB5225MTNA
|
Avnet Americas | CAP, MLCC, 0603, 10V, X5R, 2.2UF 20%, T&R - Tape and Reel (Alt: MCASL168SB5225MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0204 / $0.0230 | Buy Now |
DISTI #
963-MCASL168SB5225MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X5R 0603 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0220 / $0.1400 | Order Now |
|
Future Electronics | Cap Ceramic 2.2uF 10V X5R 20% Pad SMD 0603 85°C Low ESR Automotive RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0175 / $0.0190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0152 / $0.0238 | Buy Now |
DISTI #
MCASL168SB5225MTNA01
|
Avnet Abacus | CAP, MLCC, 0603, 10V, X5R, 2.2UF 20%, T&R (Alt: MCASL168SB5225MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCASL168SB5225MTNA01
MCASL168SB5225MTNA01 CAD Models
MCASL168SB5225MTNA01 Part Data Attributes
|
MCASL168SB5225MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASL168SB5225MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCASL168SB5225MTNA01
This table gives cross-reference parts and alternative options found for MCASL168SB5225MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASL168SB5225MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASL168SB5225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASL168SB5225MTNA01 vs MBASL168SB5225MTNA01 |
CC0603MPX5R6BB225 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCASL168SB5225MTNA01 vs CC0603MPX5R6BB225 |
MMASL168SB5225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASL168SB5225MTNA01 vs MMASL168SB5225MTNA01 |
C0603C225M8PACTU | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±20%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | MCASL168SB5225MTNA01 vs C0603C225M8PACTU |
MMASL168SB5225MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASL168SB5225MTNA01 vs MMASL168SB5225MTNA18 |
CC0603MRX5R6BB225 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±20%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | MCASL168SB5225MTNA01 vs CC0603MRX5R6BB225 |
CGA3E3X5R1A225M080AB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MCASL168SB5225MTNA01 vs CGA3E3X5R1A225M080AB |
C0603C225M8PAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, | KEMET Corporation | MCASL168SB5225MTNA01 vs C0603C225M8PAC7411 |
MBASL168SB5225MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASL168SB5225MTNA01 vs MBASL168SB5225MTNA18 |