Part Details for MCASL168SB5474MTNA1J by TAIYO YUDEN
Overview of MCASL168SB5474MTNA1J by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCASL168SB5474MTNA1J
MCASL168SB5474MTNA1J CAD Models
MCASL168SB5474MTNA1J Part Data Attributes
|
MCASL168SB5474MTNA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASL168SB5474MTNA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCASL168SB5474MTNA1J
This table gives cross-reference parts and alternative options found for MCASL168SB5474MTNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASL168SB5474MTNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL168SB5474MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASL168SB5474MTNA1J vs MCASL168SB5474MTNA01 |
LMK107BJ474MA | CAP,CERAMIC,470NF,10VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | TAIYO YUDEN | MCASL168SB5474MTNA1J vs LMK107BJ474MA |
SH18X474M100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MCASL168SB5474MTNA1J vs SH18X474M100CT |
225424643758 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCASL168SB5474MTNA1J vs 225424643758 |
SH18X474M100CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MCASL168SB5474MTNA1J vs SH18X474M100CG |
C1608X5R1A474MB | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.47uF, SURFACE MOUNT, 0603, CHIP | TDK Corporation | MCASL168SB5474MTNA1J vs C1608X5R1A474MB |
223824653758 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCASL168SB5474MTNA1J vs 223824653758 |
223824613758 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCASL168SB5474MTNA1J vs 223824613758 |