Part Details for MCASL21GAB5106KTNA1J by TAIYO YUDEN
Overview of MCASL21GAB5106KTNA1J by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASL21GAB5106KTNA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASL21GAB5106KTNA1JTR-ND
|
DigiKey | CAP CER 10UF 10V X5R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0290 | Buy Now |
DISTI #
MCASL21GAB5106KTNA1J
|
Avnet Americas | CAP ,MLCC ,0805,10V ,X5R,10UF 10% ,T&R - Tape and Reel (Alt: MCASL21GAB5106KTNA1J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0193 / $0.0217 | Buy Now |
DISTI #
963-L21GAB5106KTNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0805 10% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0220 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0157 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0179 / $0.0272 | Buy Now |
DISTI #
MCASL21GAB5106KTNA1J
|
Avnet Americas | CAP ,MLCC ,0805,10V ,X5R,10UF 10% ,T&R - Tape and Reel (Alt: MCASL21GAB5106KTNA1J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0193 / $0.0217 | Buy Now |
DISTI #
MCASL21GAB5106KTNA1J
|
Avnet Americas | CAP ,MLCC ,0805,10V ,X5R,10UF 10% ,T&R - Tape and Reel (Alt: MCASL21GAB5106KTNA1J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0193 / $0.0217 | Buy Now |
Part Details for MCASL21GAB5106KTNA1J
MCASL21GAB5106KTNA1J CAD Models
MCASL21GAB5106KTNA1J Part Data Attributes
|
MCASL21GAB5106KTNA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASL21GAB5106KTNA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MCASL21GAB5106KTNA1J
This table gives cross-reference parts and alternative options found for MCASL21GAB5106KTNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASL21GAB5106KTNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK212ABJ106KG8T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASL21GAB5106KTNA1J vs LMK212ABJ106KG8T |
TCCT100X106K1GV001E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Johanson Technology Inc | MCASL21GAB5106KTNA1J vs TCCT100X106K1GV001E |
MBASL21GAB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASL21GAB5106KTNA1J vs MBASL21GAB5106KTNA01 |
MMASL21GAB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASL21GAB5106KTNA1J vs MMASL21GAB5106KTNA01 |
MCASL21GAB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASL21GAB5106KTNA1J vs MCASL21GAB5106KTNA01 |
MBASL21GAB5106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASL21GAB5106KTNA1J vs MBASL21GAB5106KTNA18 |
C0805C106K8PAL | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 10uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | MCASL21GAB5106KTNA1J vs C0805C106K8PAL |