Part Details for MCASL21GSB5225MTNA01 by TAIYO YUDEN
Overview of MCASL21GSB5225MTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASL21GSB5225MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASL21GSB5225MTNA01TR-ND
|
DigiKey | CAP CER 2.2UF 10V X5R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0467 | Buy Now |
DISTI #
MCASL21GSB5225MTNA
|
Avnet Americas | CAP, MLCC, 0805, 10V, X5R, 2.2UF 20%, T&R - Tape and Reel (Alt: MCASL21GSB5225MTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0332 / $0.0374 | Buy Now |
DISTI #
963-MCASL21GSB5225MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X5R 0805 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0360 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0280 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0249 / $0.0388 | Buy Now |
Part Details for MCASL21GSB5225MTNA01
MCASL21GSB5225MTNA01 CAD Models
MCASL21GSB5225MTNA01 Part Data Attributes
|
MCASL21GSB5225MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASL21GSB5225MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MCASL21GSB5225MTNA01
This table gives cross-reference parts and alternative options found for MCASL21GSB5225MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASL21GSB5225MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08052B225M6BP0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCASL21GSB5225MTNA01 vs 08052B225M6BP0D |
CM21X5R225M10AL | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 2.2 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MCASL21GSB5225MTNA01 vs CM21X5R225M10AL |
CM21X5R225M10AN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 2.2 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MCASL21GSB5225MTNA01 vs CM21X5R225M10AN |
SH21X225M100CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MCASL21GSB5225MTNA01 vs SH21X225M100CG |
08052B225M6BF0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCASL21GSB5225MTNA01 vs 08052B225M6BF0D |
LMK212BJ225MG | CAP,CERAMIC,2.2UF,10VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | TAIYO YUDEN | MCASL21GSB5225MTNA01 vs LMK212BJ225MG |
CM21X5R225M10AH | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 2.2 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MCASL21GSB5225MTNA01 vs CM21X5R225M10AH |
CM21X5R225M10AL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MCASL21GSB5225MTNA01 vs CM21X5R225M10AL |
CM21X5R225M10AH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MCASL21GSB5225MTNA01 vs CM21X5R225M10AH |
CM21X5R225M10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MCASL21GSB5225MTNA01 vs CM21X5R225M10AN |