Part Details for MCASL31LAB5226KTNA01 by TAIYO YUDEN
Overview of MCASL31LAB5226KTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASL31LAB5226KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASL31LAB5226KTNA01CT-ND
|
DigiKey | CAP CER 22UF 10V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0813 / $0.4500 | Buy Now |
DISTI #
MCASL31LAB5226KTNA
|
Avnet Americas | CAP ,MLCC ,1206,10V ,X5R,22UF 10% ,T&R - Tape and Reel (Alt: MCASL31LAB5226KTNA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0978 / $0.1102 | Buy Now |
DISTI #
963-MCASL31LAB5226KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X5R 1206 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1000 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0794 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0806 / $0.1070 | Buy Now |
DISTI #
MCASL31LAB5226KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X5R 1206 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0810 / $0.1080 | Buy Now |
Part Details for MCASL31LAB5226KTNA01
MCASL31LAB5226KTNA01 CAD Models
MCASL31LAB5226KTNA01 Part Data Attributes:
|
MCASL31LAB5226KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASL31LAB5226KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MCASL31LAB5226KTNA01
This table gives cross-reference parts and alternative options found for MCASL31LAB5226KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASL31LAB5226KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL31LAB5226KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASL31LAB5226KTNA01 vs MCASL31LAB5226KTNA1J |
MBASL31LAB5226KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASL31LAB5226KTNA01 vs MBASL31LAB5226KTNA18 |
MBASL31LAB5226KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASL31LAB5226KTNA01 vs MBASL31LAB5226KTNA01 |
MMASL31LAB5226KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASL31LAB5226KTNA01 vs MMASL31LAB5226KTNA18 |