There are no models available for this part yet.
Overview of MCASL32MSB5476KPNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCASL32MSB5476KPNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MCASL32MSB5476KPNA01CT-ND
|
DigiKey | CAP CER 47UF 10V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.2275 / $0.8300 | Buy Now | |
DISTI #
MCASL32MSB5476KPNA
|
Avnet Americas | CAP ,MLCC ,1210,10V,X5R,47UF 10% ,T&R - Tape and Reel (Alt: MCASL32MSB5476KPNA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2530 / $0.2946 | Buy Now | |
DISTI #
963-MCASL32MSB5476KP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 47uF X5R 1210 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.2270 / $0.8300 | Order Now | |
Future Electronics | MCAS Series 47 µF ±10% 10V X5R 1210 (3225 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 77000Reel |
|
$0.2400 / $0.2600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2534 / $0.2996 | Buy Now | ||
DISTI #
83714163
|
Verical | Cap Ceramic 47uF 10V X5R 10% Pad SMD 1210 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2425 | Americas - 19000 |
|
$0.3317 / $0.4137 | Buy Now | |
DISTI #
MCASL32MSB5476KPNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 47uF X5R 1210 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2890 | Buy Now | |
DISTI #
MCASL32MSB5476KPNA01
|
Avnet Abacus | CAP ,MLCC ,1210,10V,X5R,47UF 10% ,T&R (Alt: MCASL32MSB5476KPNA01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 62000 |
|
$0.3067 / $0.3286 | Buy Now |
CAD Models for MCASL32MSB5476KPNA01 by TAIYO YUDEN
Part Data Attributes for MCASL32MSB5476KPNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
11 Weeks
|
Capacitance
|
47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.5 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for MCASL32MSB5476KPNA01
This table gives cross-reference parts and alternative options found for MCASL32MSB5476KPNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASL32MSB5476KPNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASL32MSB5476KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASL32MSB5476KPNA01 vs MBASL32MSB5476KPNA01 |
MCASL32MSB5476KPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASL32MSB5476KPNA01 vs MCASL32MSB5476KPNA1J |
LMK325BJ476KMHP | Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±10%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | MCASL32MSB5476KPNA01 vs LMK325BJ476KMHP |
CC1210KKX5R6BB476 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±10%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | MCASL32MSB5476KPNA01 vs CC1210KKX5R6BB476 |
GRM32ER61A476KE20K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | MCASL32MSB5476KPNA01 vs GRM32ER61A476KE20K |