There are no models available for this part yet.
Overview of MCAST105AB5474KFNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCAST105AB5474KFNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MCAST105AB5474KFNA01CT-ND
|
DigiKey | CAP CER 0.47UF 25V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9394 In Stock |
|
$0.0193 / $0.1700 | Buy Now | |
DISTI #
MCAST105AB5474KFNA
|
Avnet Americas | CAPACITOR,CERAMIC,0402,25V,X5R,0.47 F, 10% - Tape and Reel (Alt: MCAST105AB5474KFNA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0272 | Buy Now | |
DISTI #
963-MCAST105AB5474KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF X5R 0402 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0240 / $0.1700 | Order Now | |
Future Electronics | CAPACITOR,CERAMIC,0402,25V,X5R,0.47μF,±10% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 10000Reel |
|
$0.0205 / $0.0218 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0181 / $0.0341 | Buy Now | ||
DISTI #
MCAST105AB5474KFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF X5R 0402 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0193 / $0.0267 | Buy Now | |
DISTI #
C1S758101164463
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 30000 |
|
$0.0184 | Buy Now |
CAD Models for MCAST105AB5474KFNA01 by TAIYO YUDEN
Part Data Attributes for MCAST105AB5474KFNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
6 Weeks
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for MCAST105AB5474KFNA01
This table gives cross-reference parts and alternative options found for MCAST105AB5474KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCAST105AB5474KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05A474KA5SNND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | Samsung Electro-Mechanics | MCAST105AB5474KFNA01 vs CL05A474KA5SNND |
GXT155R61E474KE01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MCAST105AB5474KFNA01 vs GXT155R61E474KE01W |
GRT155R61E474KE01J | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.47 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | MCAST105AB5474KFNA01 vs GRT155R61E474KE01J |
MBAST105AB5474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCAST105AB5474KFNA01 vs MBAST105AB5474KFNA01 |
0402X474K250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MCAST105AB5474KFNA01 vs 0402X474K250CG |
C0402X5R474K250NYB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | Eyang Technology Development Co Ltd | MCAST105AB5474KFNA01 vs C0402X5R474K250NYB |
GRM155R61E474KE01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MCAST105AB5474KFNA01 vs GRM155R61E474KE01W |
GRM155R61E474KA12D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCAST105AB5474KFNA01 vs GRM155R61E474KA12D |
CC0402KPX5R8BB474 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCAST105AB5474KFNA01 vs CC0402KPX5R8BB474 |
GRT155R61E474KE01W | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.47 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | MCAST105AB5474KFNA01 vs GRT155R61E474KE01W |