Part Details for MCAST32MSB5106KPNA01 by TAIYO YUDEN
Overview of MCAST32MSB5106KPNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCAST32MSB5106KPNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCAST32MSB5106KPNA01CT-ND
|
DigiKey | CAP CER 10UF 25V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.1384 / $0.6200 | Buy Now |
DISTI #
MCAST32MSB5106KPNA
|
Avnet Americas | CAP ,MLCC ,1210,25V ,X5R,10UF 10% ,T&R - Tape and Reel (Alt: MCAST32MSB5106KPNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1539 / $0.1792 | Buy Now |
DISTI #
963-MCAST32MSB5106KP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 1210 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1570 / $0.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1406 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1522 / $0.1822 | Buy Now |
DISTI #
MCAST32MSB5106KPNA
|
Avnet Americas | CAP ,MLCC ,1210,25V ,X5R,10UF 10% ,T&R - Tape and Reel (Alt: MCAST32MSB5106KPNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1539 / $0.1792 | Buy Now |
Part Details for MCAST32MSB5106KPNA01
MCAST32MSB5106KPNA01 CAD Models
MCAST32MSB5106KPNA01 Part Data Attributes:
|
MCAST32MSB5106KPNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCAST32MSB5106KPNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |