Part Details for MCAST32MSB7226MPNA01 by TAIYO YUDEN
Overview of MCAST32MSB7226MPNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCAST32MSB7226MPNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCAST32MSB7226MPNA01CT-ND
|
DigiKey | CAP CER 22UF 25V X7R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.2145 / $0.7800 | Buy Now |
DISTI #
MCAST32MSB7226MPNA
|
Avnet Americas | MLCC ,1210,25V ,X7R,22UF 20% ,T&R - Tape and Reel (Alt: MCAST32MSB7226MPNA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2386 / $0.2778 | Buy Now |
DISTI #
963-MCAST32MSB7226MP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X7R 1210 20 % RoHS: Compliant | 925 |
|
$0.2140 / $0.8000 | Buy Now |
|
Future Electronics | MLCC,1210,25V,X7R,22uF±20%,T&R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.2100 / $0.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2389 / $0.2825 | Buy Now |
DISTI #
MCAST32MSB7226MPNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X7R 1210 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2120 / $0.2610 | Buy Now |
Part Details for MCAST32MSB7226MPNA01
MCAST32MSB7226MPNA01 CAD Models
MCAST32MSB7226MPNA01 Part Data Attributes:
|
MCAST32MSB7226MPNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCAST32MSB7226MPNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MCAST32MSB7226MPNA01
This table gives cross-reference parts and alternative options found for MCAST32MSB7226MPNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCAST32MSB7226MPNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSAST32MSB7226MPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCAST32MSB7226MPNA01 vs MSAST32MSB7226MPNB25 |
MLAST32MSB7226MPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCAST32MSB7226MPNA01 vs MLAST32MSB7226MPNB25 |
MMAST32MSB7226MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCAST32MSB7226MPNA01 vs MMAST32MSB7226MPNA01 |
MBAST32MSB7226MPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCAST32MSB7226MPNA01 vs MBAST32MSB7226MPNA18 |
MCAST32MSB7226MPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCAST32MSB7226MPNA01 vs MCAST32MSB7226MPNA1J |
MMAST32MSB7226MPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCAST32MSB7226MPNA01 vs MMAST32MSB7226MPNA18 |