Part Details for MCASU063SCG7R9DFNA1J by TAIYO YUDEN
Overview of MCASU063SCG7R9DFNA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASU063SCG7R9DFNA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASU063SCG7R9DFNA1JTR-ND
|
DigiKey | CAP CER 7.9PF 50V C0G/NP0 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0054 | Buy Now |
DISTI #
MCASU063SCG7R9DFNA
|
Avnet Americas | CAP ,MLCC ,0201,50V ,C0G,7.9 0.5PF ,T&R - Tape and Reel (Alt: MCASU063SCG7R9DFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0043 / $0.0048 | Buy Now |
DISTI #
963-U063SCG7R9DFNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 7.9pF C0G 0201 Tol 0.5pF JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0036 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0041 / $0.0060 | Buy Now |
Part Details for MCASU063SCG7R9DFNA1J
MCASU063SCG7R9DFNA1J CAD Models
MCASU063SCG7R9DFNA1J Part Data Attributes
|
MCASU063SCG7R9DFNA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASU063SCG7R9DFNA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.33% +Tol, 6.33% -Tol, C0G, 30ppm/Cel TC, 0.0000079uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000079 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.33% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MCASU063SCG7R9DFNA1J
This table gives cross-reference parts and alternative options found for MCASU063SCG7R9DFNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASU063SCG7R9DFNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK063CG7R9DT8F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.33% +Tol, 6.33% -Tol, C0G, 30ppm/Cel TC, 0.0000079uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MCASU063SCG7R9DFNA1J vs UMK063CG7R9DT8F |
MBASU063SCG7R9DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.33% +Tol, 6.33% -Tol, C0G, 30ppm/Cel TC, 0.0000079uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MCASU063SCG7R9DFNA1J vs MBASU063SCG7R9DFNA01 |
MCASU063SCG7R9DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.33% +Tol, 6.33% -Tol, C0G, 30ppm/Cel TC, 0.0000079uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MCASU063SCG7R9DFNA1J vs MCASU063SCG7R9DFNA01 |
GJM0335C1H7R9DB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.33% +Tol, 6.33% -Tol, C0G, 30ppm/Cel TC, 0.0000079uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | MCASU063SCG7R9DFNA1J vs GJM0335C1H7R9DB01D |