Part Details for MCB-01 by ABB Low Voltage Products and Systems
Overview of MCB-01 by ABB Low Voltage Products and Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCB-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y5788
|
Newark | Switch Contact Block, 8A, 690V, 1Pole, Switch Terminals:Screw, No. Of Poles:1 Pole, Contact Current Max:8A, Contact Voltage Ac Max:690V, For Use With:Emergency Stop, Key Switches And Momentary Pushbutton Switches Rohs Compliant: Yes |Abb MCB-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4300 / $15.0100 | Buy Now |
DISTI #
3845-MCB-01-ND
|
DigiKey | CONTACT BLK SPST 8A 127V/5A 24V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
61 In Stock |
|
$12.1600 | Buy Now |
|
Onlinecomponents.com | ABB-PILOT DEVICES - ACCESSORIES - CONTACT BLOCKS |
189 In Stock |
|
$8.3300 / $10.2500 | Buy Now |
|
Quest Components | 1 |
|
$12.0000 | Buy Now | |
DISTI #
MCB-01
|
TME | Contact block, 22mm, front fixing, Contacts: NC Min Qty: 1 | 0 |
|
$2.4700 / $2.8200 | RFQ |
DISTI #
MCB-01
|
Standard Electric Supply | ABB MCB-01 Contact Block. ABB Contact Block, Modular Non-illuminated, Series: MCB, 22 mm Size, 1NC Contact Configuration, 6 A at 230 VAC, 5 A at 24 VDC Contact, Gold Plated Silver Contact, 1 Contacts, Polycarbonate Block, Pushbutton/Selector Switch Operator, NEMA 1/3R/4/4X/12/13 NEMA Rating, IP20 Enclosure, Screw Terminal, Front Mounting, 0.044 x 0.01 x 0.028 mm Dimensions. Additional Description: ABB -MCB-01 CONTACT BLOCK, 2 ACROSS, 1 N.C. 1SFA611610R1010. Catalog Description: Modular contact block. Min Qty: 1 Package Multiple: 1 | 661 |
|
$8.3900 | Buy Now |
|
Master Electronics | ABB-PILOT DEVICES - ACCESSORIES - CONTACT BLOCKS |
189 In Stock |
|
$8.3300 / $10.2500 | Buy Now |