Part Details for MCB0805G601PT-T by AEM Inc
Overview of MCB0805G601PT-T by AEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCB0805G601PT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | EMI 0805 Case 600 Ohms |
38000 On Order |
|
$0.0654 / $0.0795 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.3 A, FERRITE CHIP | 3200 |
|
$0.0092 / $0.0488 | Buy Now |
|
Master Electronics | EMI 0805 Case 600 Ohms |
38000 On Order |
|
$0.0654 / $0.0795 | Buy Now |
Part Details for MCB0805G601PT-T
MCB0805G601PT-T CAD Models
MCB0805G601PT-T Part Data Attributes:
|
MCB0805G601PT-T
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
MCB0805G601PT-T
AEM Inc
Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for MCB0805G601PT-T
This table gives cross-reference parts and alternative options found for MCB0805G601PT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCB0805G601PT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBBK00201209301Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | MCB0805G601PT-T vs BBBK00201209301Y00 |
CZB2AGTTE401P | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | MCB0805G601PT-T vs CZB2AGTTE401P |
ABBK00201209201Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), | Chilisin Electronics Corp | MCB0805G601PT-T vs ABBK00201209201Y00 |
BBBK00201209221Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | MCB0805G601PT-T vs BBBK00201209221Y00 |
FBM0805-401E | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | VENKEL LTD | MCB0805G601PT-T vs FBM0805-401E |