Part Details for MCCFB0603TFF/250 by SPC Multicomp
Overview of MCCFB0603TFF/250 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCCFB0603TFF/250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC7172
|
Newark | Fuse, Smd, 0.25A, Fast Acting, 0603, Fuse Current:250Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:-, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Multicomp Pro MCCFB0603TFF/250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1590 |
|
$0.0310 | Buy Now |
Part Details for MCCFB0603TFF/250
MCCFB0603TFF/250 CAD Models
MCCFB0603TFF/250 Part Data Attributes
|
MCCFB0603TFF/250
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCFB0603TFF/250
SPC Multicomp
Electric Fuse, Fast Blow, 0.25A, 32VDC, 50A (IR), Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Breadth | 0.81 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.25 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |