Part Details for MCF06G-1.25A by SPC Multicomp
Overview of MCF06G-1.25A by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCF06G-1.25A
MCF06G-1.25A CAD Models
MCF06G-1.25A Part Data Attributes
|
MCF06G-1.25A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCF06G-1.25A
SPC Multicomp
Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 10 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.02 s |
Alternate Parts for MCF06G-1.25A
This table gives cross-reference parts and alternative options found for MCF06G-1.25A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF06G-1.25A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSB-V1-1/4 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | MCF06G-1.25A vs GSB-V1-1/4 |
022051.25P | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | MCF06G-1.25A vs 022051.25P |
MI5SF25V1,25 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MCF06G-1.25A vs MI5SF25V1,25 |
PGU1.25 | Electric Fuse, | Conquer Electronics Co Ltd | MCF06G-1.25A vs PGU1.25 |
PDU1.25 | Electric Fuse, | Conquer Electronics Co Ltd | MCF06G-1.25A vs PDU1.25 |
MI6T25V1.25 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MCF06G-1.25A vs MI6T25V1.25 |
GDG-V1-1/4 | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | MCF06G-1.25A vs GDG-V1-1/4 |
TR2/S506-1.25AS | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | MCF06G-1.25A vs TR2/S506-1.25AS |
S500-1.25 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | MCF06G-1.25A vs S500-1.25 |
2171.25P | Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | MCF06G-1.25A vs 2171.25P |