Part Details for MCF1206B2R00FSTR by SPC Multicomp
Overview of MCF1206B2R00FSTR by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF1206B2R00FSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1337429RL
|
element14 Asia-Pacific | FUSE, SMD, 1206, 2A RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7706 / $0.8807 | Buy Now |
DISTI #
1337429
|
element14 Asia-Pacific | FUSE, SMD, 1206, 2A RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.7706 / $1.1449 | Buy Now |
Part Details for MCF1206B2R00FSTR
MCF1206B2R00FSTR CAD Models
MCF1206B2R00FSTR Part Data Attributes
|
MCF1206B2R00FSTR
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCF1206B2R00FSTR
SPC Multicomp
Electric Fuse, Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCF1206B2R00FSTR
This table gives cross-reference parts and alternative options found for MCF1206B2R00FSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF1206B2R00FSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFU1206FF02000P100 | Electric Fuse, Very Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCF1206B2R00FSTR vs MFU1206FF02000P100 |
429002WR | Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount | Littelfuse Inc | MCF1206B2R00FSTR vs 429002WR |
MCF0805B2R00FSTR | Electric Fuse, Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP, 0805 | SPC Multicomp | MCF1206B2R00FSTR vs MCF0805B2R00FSTR |
MFU1206FF02000P500 | Electric Fuse, Very Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCF1206B2R00FSTR vs MFU1206FF02000P500 |
MFU1206FF02000P100 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2A, 63VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | MCF1206B2R00FSTR vs MFU1206FF02000P100 |
433002 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2A, 63VAC, 63VDC, 50A (IR), SURFACE MOUNT | Littelfuse Inc | MCF1206B2R00FSTR vs 433002 |
0466002.NRHF | Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | MCF1206B2R00FSTR vs 0466002.NRHF |
429002 | Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, | Littelfuse Inc | MCF1206B2R00FSTR vs 429002 |
3402.0012.11 | Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | MCF1206B2R00FSTR vs 3402.0012.11 |
MFU1206FF02000PW00 | Electric Fuse, Very Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCF1206B2R00FSTR vs MFU1206FF02000PW00 |