-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 50.33MHz, RISC MICROCONTROLLER, PQFP64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-MCF51JM128EVQH-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64QFP Min Qty: 252 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
252 In Stock |
|
$3.5867 | Buy Now |
DISTI #
MCF51JM128EVQH-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64QFP Min Qty: 252 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.6499 | Buy Now |
DISTI #
MCF51JM128EVQH
|
Avnet Americas | MCU 32-bit MCF51JM ColdFire RISC 128KB Flash 3.3V/5V 64-Pin PQFP Tray - Trays (Alt: MCF51JM128EVQH) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.7747 / $10.1192 | Buy Now |
DISTI #
841-MCF51JM128EVQH
|
Mouser Electronics | 32-bit Microcontrollers - MCU 64Q 128K FLASH 16K RAM RoHS: Compliant | 982 |
|
$10.3400 / $17.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$8.8500 | Buy Now |
DISTI #
MCF51JM128EVQH
|
EBV Elektronik | MCU 32-bit MCF51JM ColdFire RISC 128KB Flash 3.3V/5V 64-Pin PQFP Tray (Alt: MCF51JM128EVQH) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 252 |
|
$7.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCF51JM128EVQH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF51JM128EVQH
NXP Semiconductors
32-BIT, FLASH, 50.33MHz, RISC MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, QFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 50.33 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MCF51JM128EVQH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF51JM128EVQH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF51JM128EVQH | 32-BIT, FLASH, 50.33MHz, RISC MICROCONTROLLER, PQFP64, 14 X 14 MM, QFP-64 | Freescale Semiconductor | MCF51JM128EVQH vs MCF51JM128EVQH |
MCF51JM128EVQH | 32-BIT, FLASH, 50.33MHz, RISC MICROCONTROLLER, PQFP64, 14 X 14 MM, QFP-64 | Rochester Electronics LLC | MCF51JM128EVQH vs MCF51JM128EVQH |