There are no models available for this part yet.
Overview of MCF51JM32VLD by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCF51JM32VLD by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09P3958
|
Newark | Microcontroller Mcu, 32 Bit, Coldfire V1, 50Mhz, Lqfp-44, Product Range:Coldfire V1 Family Mcf51Jm Series Microcontrollers, Device Core:Coldfire V1, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:32Kb Rohs Compliant: Yes |Nxp MCF51JM32VLD RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 | Buy Now | |
DISTI #
2832-MCF51JM32VLD-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 44LQFP Min Qty: 472 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
472 In Stock |
|
$4.8600 | Buy Now | |
DISTI #
MCF51JM32VLD-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 44LQFP Min Qty: 472 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6795 | Buy Now | |
DISTI #
MCF51JM32VLD
|
Avnet Americas | MCU 32-bit MCF51JM ColdFire RISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray - Trays (Alt: MCF51JM32VLD) RoHS: Compliant Min Qty: 138 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 472 Partner Stock |
|
RFQ | ||
DISTI #
MCF51JM32VLD
|
Avnet Americas | MCU 32-bit MCF51JM ColdFire RISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray - Trays (Alt: MCF51JM32VLD) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.1199 | Buy Now | |
DISTI #
841-MCF51JM32VLD
|
Mouser Electronics | 32-bit Microcontrollers - MCU 44LQFP 32K FLASH 16K RAM RoHS: Compliant | 865 |
|
$4.8500 / $6.4500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$4.5500 | Buy Now | ||
DISTI #
MCF51JM32VLD
|
Avnet Silica | MCU 32-bit MCF51JM ColdFire RISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray (Alt: MCF51JM32VLD) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MCF51JM32VLD
|
EBV Elektronik | MCU 32-bit MCF51JM ColdFire RISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray (Alt: MCF51JM32VLD) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Flip Electronics | Stock, ship today | 472 |
|
RFQ |
CAD Models for MCF51JM32VLD by NXP Semiconductors
Part Data Attributes for MCF51JM32VLD by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BCB, LQFP-44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
CPU Family
|
COLDFIRE
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
33
|
Number of Terminals
|
44
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP44,.47SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
16384
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
50.33 MHz
|
Supply Current-Max
|
70 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Related Parts for MCF51JM32VLD
-
MCF51JM32EVLDMicrocontrollers
-
BD9G101G-TRSwitching Regulator or Controllers
-
BTS436L2GPeripheral Drivers
-
MMA8451QR1Other Analog ICs
-
BSP135H6327XTSA1Power Field-Effect Transistors
-
KSZ8863MLLNetwork Interfaces
-
MCF54410CMF250Microprocessors
-
VNH3SP30TR-EMotion Control Electronics
-
P82B96PWLine Driver or Receivers