Part Details for MCF5211CEP66 by Rochester Electronics LLC
Overview of MCF5211CEP66 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCF5211CEP66
MCF5211CEP66 CAD Models
MCF5211CEP66 Part Data Attributes
|
MCF5211CEP66
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MCF5211CEP66
Rochester Electronics LLC
32-BIT, FLASH, 66 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VMMD-3, QFN-64
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 33 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF5211CEP66
This table gives cross-reference parts and alternative options found for MCF5211CEP66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5211CEP66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5211CAE66 | MCF5211 KIRIN | Freescale Semiconductor | MCF5211CEP66 vs MCF5211CAE66 |