Part Details for MCF52231CAF60 by NXP Semiconductors
Overview of MCF52231CAF60 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MCF52231CAF60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCF52231CAF60-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 80LQFP Min Qty: 450 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.8459 | Buy Now |
DISTI #
MCF52231CAF60
|
Avnet Americas | MCU 32-bit MCF5223x ColdFire RISC 128KB Flash 3.3V 80-Pin LQFP Tray - Trays (Alt: MCF52231CAF60) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$13.7881 / $15.9007 | Buy Now |
DISTI #
841-MCF52231CAF60
|
Mouser Electronics | 32-bit Microcontrollers - MCU CI KIRIN2E EPP RoHS: Compliant | 0 |
|
$15.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 0Tray |
|
$13.9000 | Buy Now |
|
Rochester Electronics | MCF5223X 32-bit MCU, ColdFire V2 core, 128KB Flash, 60MHz, QFP 80 RoHS: Compliant Status: Active Min Qty: 1 | 762 |
|
$15.1600 / $17.8400 | Buy Now |
DISTI #
MCF52231CAF60
|
Avnet Silica | MCU 32-bit MCF5223x ColdFire RISC 128KB Flash 3.3V 80-Pin LQFP Tray (Alt: MCF52231CAF60) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCF52231CAF60
|
EBV Elektronik | MCU 32-bit MCF5223x ColdFire RISC 128KB Flash 3.3V 80-Pin LQFP Tray (Alt: MCF52231CAF60) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 360 |
|
RFQ |
Part Details for MCF52231CAF60
MCF52231CAF60 CAD Models
MCF52231CAF60 Part Data Attributes:
|
MCF52231CAF60
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF52231CAF60
NXP Semiconductors
32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, ROHS COMPLIANT, PLASTIC, LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 73 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF52231CAF60
This table gives cross-reference parts and alternative options found for MCF52231CAF60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52231CAF60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF52231CAF60 | MCF5223X 32-bit MCU, ColdFire V2 core, 128KB Flash, 60MHz, QFP 80 | Freescale Semiconductor | MCF52231CAF60 vs MCF52231CAF60 |
MCF52231CAF60 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, PLASTIC, LQFP-80 | Rochester Electronics LLC | MCF52231CAF60 vs MCF52231CAF60 |