Part Details for MCF52258CAG66 by NXP Semiconductors
Overview of MCF52258CAG66 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MCF52258CAG66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P3972
|
Newark | Microcontroller Mcu, 32 Bit, Coldfire V2, 66Mhz, Lqfp-144, Product Range:Coldfire V2 Family Mcf5225X Series Microcontrollers, Device Core:Coldfire V2, Data Bus Width:32 Bit, Operating Frequency Max:66Mhz, Program Memory Size:512Kb Rohs Compliant: Yes |Nxp MCF52258CAG66 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0500 | Buy Now |
DISTI #
MCF52258CAG66-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.3539 / $25.3400 | Buy Now |
DISTI #
MCF52258CAG66
|
Avnet Americas | MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: MCF52258CAG66) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 8 |
|
$14.0170 / $16.1647 | Buy Now |
DISTI #
841-MCF52258CAG66
|
Mouser Electronics | 32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2 RoHS: Compliant | 0 |
|
$16.8000 / $23.2200 | Order Now |
|
Future Electronics | MCF5225x Series 512 KB Flash 64 KB RAM ColdFire 32-Bit Microcontroller -LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Container: Tray | 0Tray |
|
$15.8300 | Buy Now |
|
Quest Components | 32-BIT, FLASH, 66 MHZ, RISC MICROCONTROLLER, PQFP144 | 1 |
|
$100.0000 | Buy Now |
DISTI #
MCF52258CAG66
|
Avnet Americas | MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: MCF52258CAG66) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 8 |
|
$14.0170 / $16.1647 | Buy Now |
DISTI #
MCF52258CAG66
|
Avnet Americas | MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: MCF52258CAG66) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 8 |
|
$14.0170 / $16.1647 | Buy Now |
DISTI #
MCF52258CAG66
|
Avnet Silica | MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V 144-Pin LQFP Tray (Alt: MCF52258CAG66) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCF52258CAG66
|
EBV Elektronik | MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V 144-Pin LQFP Tray (Alt: MCF52258CAG66) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for MCF52258CAG66
MCF52258CAG66 CAD Models
MCF52258CAG66 Part Data Attributes
|
MCF52258CAG66
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF52258CAG66
NXP Semiconductors
32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 20 X 20 MM, ROHS COMPLIANT, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 66 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 96 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |