There are no models available for this part yet.
Overview of MCF52258VN80J by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MCF52258VN80J by Rochester Electronics LLC
Part Data Attributes for MCF52258VN80J by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
BGA
|
Pin Count
|
144
|
Reach Compliance Code
|
unknown
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
TIN COPPER/TIN SILVER
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for MCF52258VN80J
This table gives cross-reference parts and alternative options found for MCF52258VN80J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52258VN80J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF52258VN80 | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, BGA144, 13 X 13 MM, ROHS COMPLIANT, MAPBGA-144 | Rochester Electronics LLC | MCF52258VN80J vs MCF52258VN80 |
MCF52258VN80 | MCF522XX 32-bit MCU, ColdFire V2 core, 512KB Flash, 80MHz, MAPBGA 144 | Freescale Semiconductor | MCF52258VN80J vs MCF52258VN80 |