Part Details for MCF52277CVM160 by NXP Semiconductors
Overview of MCF52277CVM160 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCF52277CVM160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M1957
|
Newark | 32-Bit Microcontroller Ic, Product Range:Coldfire V2 Family Mcf522X Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:128Kb, Ic Case/Package:Mapbga, No. Of Pins:196Pins, Supply Voltage Min:1.4V, No. Of I/O S:55 Rohs Compliant: Yes |Nxp MCF52277CVM160 Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6400 | Buy Now |
DISTI #
MCF52277CVM160-ND
|
DigiKey | IC MCU 32BIT ROMLESS 196MAPBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
617 In Stock |
|
$15.7898 / $23.3600 | Buy Now |
DISTI #
MCF52277CVM160
|
Avnet Americas | MPU MCF5227x RISC 16-Bit 166.67MHz 196-Pin MA-BGA Tray - Trays (Alt: MCF52277CVM160) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$12.7152 / $14.5912 | Buy Now |
DISTI #
841-MCF52277CVM160
|
Mouser Electronics | Microprocessors - MPU 32-BIT W/LCD-TOUCH RoHS: Compliant | 1262 |
|
$15.1900 / $23.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 630 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$13.0300 | Buy Now |
DISTI #
MCF52277CVM160
|
Avnet Silica | MPU MCF5227x RISC 16-Bit 166.67MHz 196-Pin MA-BGA Tray (Alt: MCF52277CVM160) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCF52277CVM160
|
EBV Elektronik | MPU MCF5227x RISC 16-Bit 166.67MHz 196-Pin MA-BGA Tray (Alt: MCF52277CVM160) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCF52277CVM160
MCF52277CVM160 CAD Models
MCF52277CVM160 Part Data Attributes
|
MCF52277CVM160
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF52277CVM160
NXP Semiconductors
32-BIT, 166.67MHz, RISC PROCESSOR, PBGA196
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 15 X 15 MM, ROHS COMPLIANT, MAPBGA-196 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 166.67 MHz | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF52277CVM160
This table gives cross-reference parts and alternative options found for MCF52277CVM160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52277CVM160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF52277CVM160 | MCF5227X 32-bit MPU, ColdFire V2 core, 166MHz, MAPBGA 196 | Freescale Semiconductor | MCF52277CVM160 vs MCF52277CVM160 |