-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, 150MHz, RISC PROCESSOR, PBGA256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9291
|
Newark | Microprocessor-Mpu Ic, Product Range:Coldfire V2 Family Mcf523X Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:8Kb, Ic Case/Package:Bga, No. Of Pins:256Pins, Supply Voltage Min:3V, Supply Voltage Max:3.3V Rohs Compliant: Yes |Nxp MCF5235CVM150 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2900 | Buy Now |
DISTI #
MCF5235CVM150-ND
|
DigiKey | IC MCU 32BIT ROMLESS 256MAPBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
190 In Stock |
|
$48.8855 / $66.2600 | Buy Now |
DISTI #
MCF5235CVM150
|
Avnet Americas | MPU MCF5xxx RISC 32-Bit 150MHz 256-Pin MAPBGA Tray - Trays (Alt: MCF5235CVM150) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$42.8699 / $49.4387 | Buy Now |
DISTI #
841-MCF5235CVM150
|
Mouser Electronics | Microprocessors - MPU MCF5235 V2CORE 64KSRAM RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MCF523x Series 64 KB RAM 150 MHz ColdFire 32-Bit Microcontroller - MAPBGA-256 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 305Tray |
|
$48.4700 / $50.9000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 31902 |
|
RFQ | |
DISTI #
MCF5235CVM150
|
Avnet Silica | MPU MCF5xxx RISC 32-Bit 150MHz 256-Pin MAPBGA Tray (Alt: MCF5235CVM150) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 90 |
|
Buy Now | |
DISTI #
MCF5235CVM150
|
EBV Elektronik | MPU MCF5xxx RISC 32-Bit 150MHz 256-Pin MAPBGA Tray (Alt: MCF5235CVM150) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 630 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 90 |
|
$34.5700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCF5235CVM150
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF5235CVM150
NXP Semiconductors
32-BIT, 150MHz, RISC PROCESSOR, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, MAPBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW POWER MODE TAKEN FROM LOW POWER MODE | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 150 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper - with Nickel barrier | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for MCF5235CVM150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5235CVM150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9328MXLVM20R2 | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC | Freescale Semiconductor | MCF5235CVM150 vs MC9328MXLVM20R2 |
MPC852TZT100A | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MCF5235CVM150 vs MPC852TZT100A |
MPC852TCVR80A | 32-BIT, 80MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MCF5235CVM150 vs MPC852TCVR80A |
MPC604ERX350 | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA256, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-256 | Motorola Semiconductor Products | MCF5235CVM150 vs MPC604ERX350 |
MC9328MX1CVM15R2 | 32-BIT, 150MHz, RISC PROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MAPBGA-256 | Freescale Semiconductor | MCF5235CVM150 vs MC9328MX1CVM15R2 |
IBM25PPC750CXEJQ2022T | RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA256, 27 X 27 MM, LEAD FREE, PLASTIC, BGA-256 | IBM | MCF5235CVM150 vs IBM25PPC750CXEJQ2022T |
MPC850ZT50 | RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | MCF5235CVM150 vs MPC850ZT50 |
MPC850DCZT50A | RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | MCF5235CVM150 vs MPC850DCZT50A |
MC9328MXLVM20 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MCF5235CVM150 vs MC9328MXLVM20 |
MPC604ERX333 | RISC Microprocessor, 32-Bit, 333MHz, CMOS, CBGA256, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-256 | Motorola Semiconductor Products | MCF5235CVM150 vs MPC604ERX333 |