Part Details for MCF5251VM140 by Freescale Semiconductor
Overview of MCF5251VM140 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for MCF5251VM140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Quest Components | 58 |
|
$20.8250 / $24.5000 | Buy Now |
Part Details for MCF5251VM140
MCF5251VM140 CAD Models
MCF5251VM140 Part Data Attributes
|
MCF5251VM140
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF5251VM140
Freescale Semiconductor
32-BIT, 140MHz, MICROPROCESSOR, PBGA225, LEAD FREE, MAPBGA-225
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LEAD FREE, MAPBGA-225 | |
Pin Count | 225 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 140 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B225 | |
Length | 13 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 225 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA225,15X15,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 140 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MCF5251VM140
This table gives cross-reference parts and alternative options found for MCF5251VM140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5251VM140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5251DVM140 | 32-BIT, 140MHz, MICROPROCESSOR, PBGA225, LEAD FREE, MAPBGA-225 | Freescale Semiconductor | MCF5251VM140 vs MCF5251DVM140 |
MCF5251CVM140 | MICROPROCESSOR | NXP Semiconductors | MCF5251VM140 vs MCF5251CVM140 |
MCF5251CVM140 | AMADEUS+USB | Freescale Semiconductor | MCF5251VM140 vs MCF5251CVM140 |
MCF5251CDVM140 | 32-BIT, 140MHz, MICROPROCESSOR, PBGA225, LEAD FREE, MAPBGA-225 | Freescale Semiconductor | MCF5251VM140 vs MCF5251CDVM140 |
MCF5251VM140 | MICROPROCESSOR | NXP Semiconductors | MCF5251VM140 vs MCF5251VM140 |
MCF5251EVM140 | 32-BIT, 140MHz, MICROPROCESSOR, PBGA225, LEAD FREE, MAPBGA-225 | Freescale Semiconductor | MCF5251VM140 vs MCF5251EVM140 |