Microcontrollers and Processors
MCF5272CVF66
Description: MCF5272 V2CORE 4KSRAM

Overview of MCF5272CVF66 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCF5272CVF66 by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics RISC Microprocessor, 32-Bit, ColdFire Core, 66MHz, CMOS, PBGA196 RoHS: Not Compliant Status: Obsolete Min Qty: 1 504
  • 1 $26.9200
  • 25 $26.3800
  • 100 $25.3100
  • 500 $24.2300
  • 1,000 $22.8800
$22.8800 / $26.9200 Buy Now
Win Source Electronics IC MCU 32BIT 16KB ROM 196MAPBGA 3000
  • 1 $56.5220
  • 3 $46.3770
  • 4 $44.9280
  • 5 $43.4790
  • 6 $42.0290
  • 8 $37.6820
$37.6820 / $56.5220 Buy Now

CAD Models for MCF5272CVF66 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCF5272CVF66 by Freescale Semiconductor

MCF5272CVF66
Freescale Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
PLASTIC, BGA-196
Pin Count
196
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Address Bus Width
23
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B196
JESD-609 Code
e0
Length
15 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
196
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA196,14X14,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Speed
66 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead/Silver (Sn/Pb/Ag)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
15 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MCF5272CVF66
    Freescale Semiconductor
    MCF5272 V2CORE 4KSRAM
    VS

Alternate Parts for MCF5272CVF66

This table gives cross-reference parts and alternative options found for MCF5272CVF66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5272CVF66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCF5272CVF66 32-BIT, 66MHz, RISC PROCESSOR, PBGA196 NXP Semiconductors MCF5272CVF66 vs MCF5272CVF66
MCF5272VF66R2 32-BIT, 66MHz, RISC PROCESSOR, PBGA196, PLASTIC, BGA-196 Freescale Semiconductor MCF5272CVF66 vs MCF5272VF66R2
MCF5272VF66 MCF5272 V2CORE 4KSRAM Freescale Semiconductor MCF5272CVF66 vs MCF5272VF66
MCF5272VF66R2 32-BIT, 66MHz, RISC PROCESSOR, PBGA196, PLASTIC, BGA-196 Motorola Mobility LLC MCF5272CVF66 vs MCF5272VF66R2
MCF5272VM66 32-BIT, 66MHz, RISC PROCESSOR, PBGA196 NXP Semiconductors MCF5272CVF66 vs MCF5272VM66
MCF5272VM66 MCF5272 V2CORE 4KSRAM Freescale Semiconductor MCF5272CVF66 vs MCF5272VM66
MCF5272VF66R2 32-BIT, 66MHz, RISC PROCESSOR, PBGA196 NXP Semiconductors MCF5272CVF66 vs MCF5272VF66R2
MCF5272VF66 32-BIT, 66MHz, RISC PROCESSOR, PBGA196 NXP Semiconductors MCF5272CVF66 vs MCF5272VF66
MCF5272CVM66 MCF5272 V2CORE 4KSRAM Freescale Semiconductor MCF5272CVF66 vs MCF5272CVM66
Part Number Description Manufacturer Compare
MCF5274LCVM166 32-BIT, 166MHz, RISC PROCESSOR, PBGA196, ROHS COMPLIANT, MAPBGA-196 Freescale Semiconductor MCF5272CVF66 vs MCF5274LCVM166
GD80960JT-100 32-BIT, 100MHz, RISC PROCESSOR, PBGA196, PLASTIC, BGA-196 Intel Corporation MCF5272CVF66 vs GD80960JT-100
SCF5250VM120 MICROPROCESSOR NXP Semiconductors MCF5272CVF66 vs SCF5250VM120
MCF5327CVM240 32-BIT, 240MHz, RISC PROCESSOR, PBGA196 NXP Semiconductors MCF5272CVF66 vs MCF5327CVM240
MCF5272CVM66 MCF5272 V2CORE 4KSRAM Freescale Semiconductor MCF5272CVF66 vs MCF5272CVM66
MCF5272VF66 MCF5272 V2CORE 4KSRAM Freescale Semiconductor MCF5272CVF66 vs MCF5272VF66
GD80960JC-33 RISC Microprocessor, 32-Bit, 33MHz, CMOS, PBGA196, MINI, PLASTIC, BGA-196 Intel Corporation MCF5272CVF66 vs GD80960JC-33
MCF5270CVM150R2 MCF5270 V2CORE Freescale Semiconductor MCF5272CVF66 vs MCF5270CVM150R2
MCF5275LCVM166 32-BIT, 166MHz, RISC PROCESSOR, PBGA196 NXP Semiconductors MCF5272CVF66 vs MCF5275LCVM166
MCF5372LCVM240 32-BIT, 240MHz, RISC PROCESSOR, PBGA196 NXP Semiconductors MCF5272CVF66 vs MCF5372LCVM240

Related Parts for MCF5272CVF66

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCF5272CVF66 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCF5272CVF66 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MCF5272CVF66 would you like to use for your alert(s)?
  • Please alert me when MCF5272CVF66 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCF5272CVF66 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCF5272CVF66 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCF5272CVF66 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCF5272CVF66.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCF5272CVF66 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: